Datasheets
95615-032ALF by:

Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, ROHS COMPLIANT

Part Details for 95615-032ALF by Amphenol Communications Solutions

Overview of 95615-032ALF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
95615-018LF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 18 Positions - 2.00mm (0.079in) Pitch.
95615-120TRLF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 20 Positions - 2.00mm (0.079in) Pitch.
95615-010TRLF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Shrouded Vertical Header - Surface Mount - Double row - 10 Positions - 2.00mm (0.079in) Pitch .

Part Details for 95615-032ALF

95615-032ALF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

95615-032ALF Part Data Attributes

95615-032ALF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
95615-032ALF Amphenol Communications Solutions Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.24 inch
Body Depth 0.244 inch
Body Length 2.52 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (8) OVER NICKEL (50)
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color CREAM
Insulator Material POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.588 mm
Plating Thickness 8u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL
Terminal Pitch 2 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 32
UL Flammability Code 94V-0

Alternate Parts for 95615-032ALF

This table gives cross-reference parts and alternative options found for 95615-032ALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95615-032ALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
30-905-61 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Aries Electronics Inc 95615-032ALF vs 30-905-61
56112-S11-160500R Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 95615-032ALF vs 56112-S11-160500R
30-909-22 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Aries Electronics Inc 95615-032ALF vs 30-909-22
56112-T16-160500R Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 95615-032ALF vs 56112-T16-160500R
10076801-402-32LF Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT Amphenol FCi 95615-032ALF vs 10076801-402-32LF
32-902-21 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Aries Electronics Inc 95615-032ALF vs 32-902-21
56112-T20-160500R Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions 95615-032ALF vs 56112-T20-160500R
94271-132 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 95615-032ALF vs 94271-132
10076801-401-32LF Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT Amphenol FCi 95615-032ALF vs 10076801-401-32LF
94271-132 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions 95615-032ALF vs 94271-132

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95615-032ALF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95615-032ALF by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 95615-032ALF would you like to use for your alert(s)?
  • Please alert me when 95615-032ALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95615-032ALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95615-032ALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95615-032ALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95615-032ALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95615-032ALF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: