952A1C152G
Electrocube Inc
Description: Film Capacitor, Polypropylene, 200V, 2% +Tol, 2% -Tol, 0.0015uF, Through Hole Mount, AXIAL LEADED

Overview of 952A1C152G by Electrocube Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 952A1C152G by Electrocube Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 952A1C152G by Electrocube Inc

952A1C152G
Electrocube Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTROCUBE INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.0015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Positive Tolerance
2%
Rated (AC) Voltage (URac)
135 V
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 952A1C152G
    Electrocube Inc
    Film Capacitor, Polypropylene, 200V, 2% +Tol, 2% -Tol, 0.0015uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for 952A1C152G

This table gives cross-reference parts and alternative options found for 952A1C152G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 952A1C152G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935D1C152G Film Capacitor, Polypropylene, 200V, 2% +Tol, 2% -Tol, 0.0015uF, Through Hole Mount, AXIAL LEADED Electrocube Inc 952A1C152G vs 935D1C152G
935B1C152G Film Capacitor, Polypropylene, 200V, 2% +Tol, 2% -Tol, 0.0015uF, Through Hole Mount, AXIAL LEADED Electrocube Inc 952A1C152G vs 935B1C152G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 952A1C152G by Electrocube Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 952A1C152G by Electrocube Inc

Select Manufacturer
Which Manufacturer of 952A1C152G would you like to use for your alert(s)?
  • Please alert me when 952A1C152G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 952A1C152G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 952A1C152G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 952A1C152G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 952A1C152G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 952A1C152G by Electrocube Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: