952A1C152G vs 935B1C152G feature comparison

952A1C152G Electrocube Inc

Buy Now Datasheet

935B1C152G Electrocube Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ELECTROCUBE INC ELECTROCUBE INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.60 8532.25.00.60
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 2% 2%
Rated (AC) Voltage (URac) 135 V 135 V
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method TAPE

Compare 952A1C152G with alternatives

Compare 935B1C152G with alternatives