Part Details for 95239-429 by Amphenol Communications Solutions
Overview of 95239-429 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-390LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 20S 3P Vertical Press Fit Header |
Part Details for 95239-429
95239-429 CAD Models
95239-429 Part Data Attributes
|
95239-429
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
95239-429
Amphenol Communications Solutions
Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 58 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95239-429
This table gives cross-reference parts and alternative options found for 95239-429. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95239-429, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-129-LM-DH | Board Connector, 58 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 95239-429 vs SSM-129-LM-DH |
CSHC221-2905B001B1AC | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Greenconn Corp | 95239-429 vs CSHC221-2905B001B1AC |
71973-8229 | Board Connector, 58 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 95239-429 vs 71973-8229 |
87699-429 | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 95239-429 vs 87699-429 |
90151-3158 | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 95239-429 vs 90151-3158 |
87606-329HLF | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 95239-429 vs 87606-329HLF |
86805-030LF | Board Connector, 58 Contact(s), 2 Row(s), Female, LEAD FREE | Amphenol FCi | 95239-429 vs 86805-030LF |
95239-629 | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 95239-429 vs 95239-629 |
71979-3029 | Board Connector, 58 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 95239-429 vs 71979-3029 |
89898-429ALF | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 95239-429 vs 89898-429ALF |