Part Details for 87699-429 by Amphenol Communications Solutions
Overview of 87699-429 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 87699-429
87699-429 CAD Models
87699-429 Part Data Attributes
|
87699-429
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
87699-429
Amphenol Communications Solutions
Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 58 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87699-429
This table gives cross-reference parts and alternative options found for 87699-429. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87699-429, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89883-429H | Board Connector, 58 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 87699-429 vs 89883-429H |
254DF-29F-W3 | Board Connector, 58 Contact(s), 2 Row(s), Female, Right Angle, Wire Wrap Terminal, Receptacle, | Amphenol Corporation | 87699-429 vs 254DF-29F-W3 |
71991-829HLF | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 87699-429 vs 71991-829HLF |
91625-329BN | CONNECTOR, 58 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | Amphenol FCi | 87699-429 vs 91625-329BN |
89898-429BLF | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 87699-429 vs 89898-429BLF |
PSSHSM-529-D-06-H-AP-LF | Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 87699-429 vs PSSHSM-529-D-06-H-AP-LF |
65981-008 | Board Connector, 58 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 87699-429 vs 65981-008 |
65000-229LF | Board Connector, 58 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87699-429 vs 65000-229LF |
7-147100-7 | 58 MODIV VRT DR DE .300 WIDE | TE Connectivity | 87699-429 vs 7-147100-7 |
85898-329A | Board Connector, 58 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 87699-429 vs 85898-329A |