95155-220
Description: Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal,

Overview of 95155-220 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 95155-220 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 95155-220 by Amphenol Communications Solutions

95155-220
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD (40) OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
60
UL Flammability Code
94V-0
Want to compare parts?
  1. 95155-220
    Amphenol Communications Solutions
    Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal,
    VS

Alternate Parts for 95155-220

This table gives cross-reference parts and alternative options found for 95155-220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95155-220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
95155-220 Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 95155-220 vs 95155-220
Part Number Description Manufacturer Compare
69194-520HLF Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 95155-220 vs 69194-520HLF
95053-220LF Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 95155-220 vs 95053-220LF
SL3-060-SH076/01-99 Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT E-tec Interconnect Ltd 95155-220 vs SL3-060-SH076/01-99
95154-220T Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 95155-220 vs 95154-220T
79298-620 Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal Amphenol FCi 95155-220 vs 79298-620
69194-520HLF Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 95155-220 vs 69194-520HLF
68702-620HLF Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 95155-220 vs 68702-620HLF
54103-T32-20 Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal Amphenol FCi 95155-220 vs 54103-T32-20
84977-320HLF Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 95155-220 vs 84977-320HLF
M83-LML300N60-0000-000 Board Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Harwin 95155-220 vs M83-LML300N60-0000-000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95155-220 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95155-220 by Amphenol Communications Solutions

  • Please alert me when 95155-220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95155-220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95155-220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95155-220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95155-220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95155-220 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: