Part Details for 79298-620 by Amphenol FCi
Overview of 79298-620 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79298-620
79298-620 CAD Models
79298-620 Part Data Attributes
|
79298-620
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
79298-620
Amphenol FCi
Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 79298-620
This table gives cross-reference parts and alternative options found for 79298-620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79298-620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94519060110 | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 79298-620 vs 94519060110 |
95155-120T | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 79298-620 vs 95155-120T |
SL3-060-SH076/01-99 | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | E-tec Interconnect Ltd | 79298-620 vs SL3-060-SH076/01-99 |
84977-520H | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 79298-620 vs 84977-520H |
95051-120LF | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 79298-620 vs 95051-120LF |
78536-120 | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 79298-620 vs 78536-120 |
50012-5020BLF | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 79298-620 vs 50012-5020BLF |
50120-160J | Board Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 79298-620 vs 50120-160J |
2203-20-R-02-A/B-HT | Board Connector, 60 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Singatron Enterprises Co | 79298-620 vs 2203-20-R-02-A/B-HT |
68702-420HLF | Board Connector, 60 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 79298-620 vs 68702-420HLF |