Part Details for 951112-7722-AR by Hongxing Electrical Ltd
Overview of 951112-7722-AR by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-5111-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 3MM, 100MΩ, no lossy | |
R8A77220AC266BG#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R8A77220AC266BAV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 951112-7722-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 12POS 2MM | 3317 |
|
RFQ |