There are no models available for this part yet.
Overview of 951110-7622-AR by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7622BSTZ | Analog Devices | 16-BIT 2MSPS Differential ADC | |
AD7622BSTZRL | Analog Devices | 16-BIT 2MSPS Differential ADC | |
AD7622BCPZ | Analog Devices | 16-BIT 2MSPS Differential ADC |
Price & Stock for 951110-7622-AR by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3M156414-10-ND
|
DigiKey | CONN HEADER R/A 10POS 2MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3438 In Stock |
|
$0.5557 / $1.2100 | Buy Now | |
DISTI #
7010341556
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 7010341556) RoHS: Compliant Min Qty: 8000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4883 / $0.5558 | Buy Now | |
DISTI #
517-951110-7622-AR
|
Mouser Electronics | Headers & Wire Housings 10P PIN STRP HDR 1R RA PTH 10U AU RoHS: Compliant | 0 |
|
$0.5680 / $1.2000 | Order Now | |
DISTI #
MMM7010341556
|
Heilind Electronics | 7010341556 70200303116 10/PS/BMT/2MM/1R/RA/PTH/4.0/2. | Americas - 0 in Stock |
|
$0.6108 / $0.6204 | Buy Now |
CAD Models for 951110-7622-AR by 3M Interconnect
Part Data Attributes for 951110-7622-AR by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
3M
|
Body Breadth
|
0.079 inch
|
Body Depth
|
0.114 inch
|
Body Length
|
0.787 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (100)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VDC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.11 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 951110-7622-AR
This table gives cross-reference parts and alternative options found for 951110-7622-AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 951110-7622-AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF14A-10P-1.25H(52) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 951110-7622-AR vs DF14A-10P-1.25H(52) |
87438-1043 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, | Molex | 951110-7622-AR vs 87438-1043 |
HTMS-110-03-T-S-RA | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 951110-7622-AR vs HTMS-110-03-T-S-RA |
DF14A-10P-1.25H(65) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 951110-7622-AR vs DF14A-10P-1.25H(65) |
DF13-10P-1.25H(51) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | 951110-7622-AR vs DF13-10P-1.25H(51) |
HTMS-110-03-F-S-RA | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 951110-7622-AR vs HTMS-110-03-F-S-RA |
Related Parts for 951110-7622-AR
-
951108-7622-ARHeaders and Edge Type Connectors
-
1745904Terminals and Terminal Blocks
-
CL31B106KBHNNNEFixed Capacitors
-
0039281103Power Connectors
-
MKL17Z128VFT4Microcontrollers
-
SMS15SE3K9Combination Line Connectors
-
0ZCG0150BF2CNon-linear Resistors
-
MIC5841YWMPeripheral Drivers
-
TL1105LF160QKeypad Switches