-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R3232
|
Newark | Connector, Header, 10Pos, 1Row, 1.5Mm, Connector Systems:Signal, Pitch Spacing:1.5Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Pico-Spox 87438 Series Rohs Compliant: Yes |Molex 87438-1043 (Alternate Part Number: 822348439034 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15845 |
|
$0.7310 / $1.0600 | Buy Now |
DISTI #
94M1097
|
Newark | 1.5Mm Wtb Hdr Ra Smt T&r 2.54Snlf 10Ckt |Molex 87438-1043 (Alternate Part Number: 822348439034 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5020 / $0.5890 | Buy Now |
DISTI #
28M4415
|
Newark | Wire-Board Connector Header 10Pos, 1.5Mm, Product Range:Pico-Spox 87438 Series, Contact Termination Type:Surface Mount, Gender:Header, No. Of Contacts:10, Pitch Spacing:1.5Mm, Contact Plating:Tin Plated Contacts, No. Of Rows:1 Rohs Compliant: Yes |Molex 87438-1043 (Alternate Part Number: 822348439034 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 / $0.4960 | Buy Now |
DISTI #
0874381043
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0874381043) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 6000 |
|
$0.4390 | Buy Now |
DISTI #
538-87438-1043
|
Mouser Electronics | Headers & Wire Housings 10 CKT 1.5mm HDR. Rt.-Angle SMT RoHS: Compliant | 1360 |
|
$0.4420 / $0.7300 | Buy Now |
DISTI #
MOL87438-1043.P
|
Heilind Electronics | CUT TAPE - 1.5MM WTB HDR RA SMT T&R 2.54 NLF 10CKT | Americas - 45 in Stock |
|
$0.6865 / $0.8678 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 10 POS 1.5mm Solder RA SMD Pico-SPOX™ T/R RoHS: Compliant | 0 |
|
$0.4406 / $0.5202 | Buy Now |
|
Bristol Electronics | 806 |
|
RFQ | ||
|
Quest Components | 292 |
|
$0.7584 / $1.8960 | Buy Now | |
|
Quest Components | 120 |
|
$0.9480 / $1.8960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87438-1043
Molex
Buy Now
Datasheet
|
Compare Parts:
87438-1043
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.175 inch | |
Body Depth | 0.305 inch | |
Body Length | 0.642 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87438-1043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87438-1043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10114831-12110LF | Board Connector | Amphenol FCi | 87438-1043 vs 10114831-12110LF |
609-1044HT | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Thomas & Betts | 87438-1043 vs 609-1044HT |
87438-1033 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Molex | 87438-1043 vs 87438-1033 |
10091214-010100LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 87438-1043 vs 10091214-010100LF |
HTMS-110-01-F-S-RA | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 87438-1043 vs HTMS-110-01-F-S-RA |
DF14A-10P-1.25H(50) | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | 87438-1043 vs DF14A-10P-1.25H(50) |
609-1014R | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | Thomas & Betts | 87438-1043 vs 609-1014R |
HF44100 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle, | Foxconn | 87438-1043 vs HF44100 |
2310-5211-TG | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 87438-1043 vs 2310-5211-TG |
0532611071 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | Molex | 87438-1043 vs 0532611071 |