951-06RT8-4S-50 vs KPTBG14A4SDZ feature comparison

951-06RT8-4S-50 TE Connectivity / Deutsch

Buy Now Datasheet

KPTBG14A4SDZ ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEUTSCH CORP ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.80.00
Additional Feature STANDARD: MIL-C-26482 STANDARD: MIL-C-26482
Body/Shell Style PLUG RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender FEMALE-MALE-FEMALE-MALE FEMALE-FEMALE
Coupling Type BAYONET BAYONET-BAYONET
DIN Conformance NO NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mixed Contacts NO NO
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 120 V
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 8
Total Number of Contacts 4 4
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 1
Mounting Type PANEL

Compare 951-06RT8-4S-50 with alternatives

Compare KPTBG14A4SDZ with alternatives