Part Details for 94MT140KBS90 by International Rectifier
Overview of 94MT140KBS90 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 94MT140KBS90
94MT140KBS90 CAD Models
94MT140KBS90 Part Data Attributes
|
94MT140KBS90
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
94MT140KBS90
International Rectifier
Silicon Controlled Rectifier, 90A I(T)RMS, 90000mA I(T), 1400V V(DRM), 1400V V(RRM), 6 Element, INT-A-PAK-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-XUFM-X12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | COMPLEX | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Desc. of Quick-Connects | 6G | |
Desc. of Screw Terminals | 6AK | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X12 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 840 A | |
Number of Elements | 6 | |
Number of Terminals | 12 | |
On-state Current-Max | 90000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 90 A | |
Reference Standard | UL APPROVED | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |