-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 8 Positions, Octal, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6107
|
Newark | Switch, Rotary, Octal, 100Ma, Product Range:94H Series, Switch Mounting:Through Hole, No. Of Switch Positions:8 Position, Switching Voltage:30Vdc, Output Code:Octal, Switching Current:30Ma, Switch Construction:Sealed Rohs Compliant: Yes |Grayhill 94HAB08RAT Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0700 | Buy Now |
DISTI #
GH7248-ND
|
DigiKey | SWITCH ROTARY DIP OCTAL 0.1A 50V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4763 In Stock |
|
$3.7000 / $6.8800 | Buy Now |
DISTI #
94HAB08RAT
|
Avnet Americas | Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 94HAB08RAT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 223 |
|
$3.5100 | Buy Now |
DISTI #
706-94HAB08RAT
|
Mouser Electronics | Coded Rotary Switches Rotary DIP Switch Flush actuator 8Pos RoHS: Compliant | 3599 |
|
$2.5800 / $5.0300 | Buy Now |
DISTI #
70231914
|
RS | Switch, DIP, Octal coded rotary, Flush actuator, Right angle thru-hole mnt | Grayhill 94HAB08RAT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 24 |
|
$3.7600 / $5.0100 | Buy Now |
|
Future Electronics | 94H Series 8 Position Right Angle Through Hole Coded Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 242Tube |
|
$4.0200 / $4.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 | 0 |
|
$6.2700 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
4488 In Stock |
|
$2.2700 / $4.5100 | Buy Now |
DISTI #
94HAB08RAT
|
Avnet Americas | Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 94HAB08RAT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 223 |
|
$3.5100 | Buy Now |
DISTI #
000000000001491623
|
Sager | Coded Rotary Switches Rotary DIP Switch Flush actuator 8Pos Min Qty: 24 | 1000 |
|
$2.3300 / $4.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
94HAB08RAT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HAB08RAT
Grayhill Inc
Rotary Coded Switch, 8 Positions, Octal, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 7.16 mm | |
Body Height | 10.16 mm | |
Body Length or Diameter | 10.92 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | OCTAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 94HAB08RAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94HAB08RAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD08RM0CK | Rotary Coded Switch, 8 Positions, Binary Coded Decimal, Latched, 0.02A, 20VDC, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight | ITT Interconnect Solutions | 94HAB08RAT vs CD08RM0CK |
PT65126 | Rotary Coded Switch, 8 Positions, Octal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Arrow Shaped Slot Actuator, Through Hole-straight | APEM Inc | 94HAB08RAT vs PT65126 |
PT65126L508 | Rotary Coded Switch, 8 Positions, Octal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Arrow Shaped Slot Actuator, Through Hole-right Angle | APEM Inc | 94HAB08RAT vs PT65126L508 |
PT65126L254 | Rotary Coded Switch, 8 Positions, Octal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Arrow Shaped Slot Actuator, Through Hole-right Angle | APEM Inc | 94HAB08RAT vs PT65126L254 |