Part Details for PT65126L508 by APEM Inc
Overview of PT65126L508 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT65126L508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J1996
|
Newark | Rotary Switch, right Angle, octal, on-Off, number Of Positions:8,pc Tail Terminal, rotary Screw, pcb Hole Count:6 Rohs Compliant: Yes |Apem PT65126L508 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5100 / $14.3400 | Buy Now |
DISTI #
679-1926-ND
|
DigiKey | SW ROTARY DIP OCTAL 0.15A 24V Min Qty: 1 Lead time: 28 Weeks Container: Tube |
2010 In Stock |
|
$5.6000 / $7.0000 | Buy Now |
DISTI #
642-PT65126L508
|
Mouser Electronics | Coded Rotary Switches 8POS R/A .2in Rotary Switch RoHS: Compliant | 0 |
|
$5.6000 / $7.0000 | Order Now |
DISTI #
75000638
|
RS | DIP ROTARY SWITCH P60 10MM | APEM Components PT65126L508 Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7200 | RFQ |
|
Onlinecomponents.com | Switch DIP SP8T 8 Screwdriver 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole RoHS: Compliant |
60 In Stock |
|
$6.8800 / $16.2000 | Buy Now |
DISTI #
51536881
|
Verical | Switch DIP N.O./N.C. SP8T 8 Screwdriver 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole Min Qty: 5 Package Multiple: 5 Date Code: 1312 | Americas - 15 |
|
$20.8763 | Buy Now |
|
Master Electronics | Switch DIP SP8T 8 Screwdriver 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole RoHS: Compliant |
60 In Stock |
|
$6.8800 / $16.2000 | Buy Now |
Part Details for PT65126L508
PT65126L508 CAD Models
PT65126L508 Part Data Attributes
|
PT65126L508
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
PT65126L508
APEM Inc
Rotary Coded Switch, 8 Positions, Octal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Arrow Shaped Slot Actuator, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Apem | |
Actuator Length | ||
Actuator Material | NYLON | |
Actuator Type | ARROW SHAPED SLOT | |
Additional Feature | O-RING Si RUBBER ACTUATOR SEAL | |
Body Breadth | 6.8 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Bushing Length | ||
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 1.5VA@24VDC | |
Contact (DC) Max Rating R Load | .4A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.08 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | OCTAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |