Part Details for 94910-011NLF by Amphenol FCi
Overview of 94910-011NLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 94910-011NLF
94910-011NLF CAD Models
94910-011NLF Part Data Attributes:
|
94910-011NLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
94910-011NLF
Amphenol FCi
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 94910 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 94910-011NLF
This table gives cross-reference parts and alternative options found for 94910-011NLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94910-011NLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94910-111MLF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 94910-011NLF vs 94910-111MLF |
94910-301MLF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 94910-011NLF vs 94910-301MLF |
94909-488LF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 94910-011NLF vs 94909-488LF |
94910-511NLF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 94910-011NLF vs 94910-511NLF |
94910-111NLF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 94910-011NLF vs 94910-111NLF |
91486-112LF | Telecom and Datacom Connector, 8 Contact(s), Female, Crimp Terminal, Plug, LEAD FREE | Amphenol FCi | 94910-011NLF vs 91486-112LF |
63232-788 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack | Amphenol FCi | 94910-011NLF vs 63232-788 |
88785-004LF | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 94910-011NLF vs 88785-004LF |
94909-488LF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 94910-011NLF vs 94909-488LF |
91125-004LF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol FCi | 94910-011NLF vs 91125-004LF |