Part Details for 94910-301MLF by Amphenol Communications Solutions
Overview of 94910-301MLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 94910-301MLF
94910-301MLF CAD Models
94910-301MLF Part Data Attributes:
|
94910-301MLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
94910-301MLF
Amphenol Communications Solutions
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 94910-301MLF
This table gives cross-reference parts and alternative options found for 94910-301MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94910-301MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94910-111MLF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 94910-301MLF vs 94910-111MLF |
94909-488LF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 94910-301MLF vs 94909-488LF |
94910-511NLF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 94910-301MLF vs 94910-511NLF |
94910-111NLF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 94910-301MLF vs 94910-111NLF |
91486-112LF | Telecom and Datacom Connector, 8 Contact(s), Female, Crimp Terminal, Plug, LEAD FREE | Amphenol FCi | 94910-301MLF vs 91486-112LF |
63232-788 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack | Amphenol FCi | 94910-301MLF vs 63232-788 |
88785-004LF | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol Communications Solutions | 94910-301MLF vs 88785-004LF |
94909-488LF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 94910-301MLF vs 94909-488LF |
91125-004LF | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | Amphenol FCi | 94910-301MLF vs 91125-004LF |
88785-004LF | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE | Amphenol FCi | 94910-301MLF vs 88785-004LF |