Part Details for 941-005NFE-26PN by Glenair Inc
Overview of 941-005NFE-26PN by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUBHD26PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD26PN-000 High-Density D-Subminiature (HD26 Male D-Sub) Connector, 26-Position Pin Contacts, Solder-Cup Terminals |
Part Details for 941-005NFE-26PN
941-005NFE-26PN CAD Models
941-005NFE-26PN Part Data Attributes
|
941-005NFE-26PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
941-005NFE-26PN
Glenair Inc
Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Total Number of Contacts | 26 |
Alternate Parts for 941-005NFE-26PN
This table gives cross-reference parts and alternative options found for 941-005NFE-26PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 941-005NFE-26PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
941-005NFE26PN | 26 Contact(s), Aluminium Alloy, Male-Female, | Glenair Inc | 941-005NFE-26PN vs 941-005NFE26PN |