942-011Y28-12P
Glenair Inc
Description: Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male

Overview of 942-011Y28-12P by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 942-011Y28-12P by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 942-011Y28-12P by Glenair Inc

942-011Y28-12P
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-C-5015
Body/Shell Style
PLUG-RECEPTACLE
Connector Type
CIRCULAR ADAPTER
Contact Gender
FEMALE-MALE
Coupling Type
THREADED-THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
YES
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Total Number of Contacts
26
Want to compare parts?
  1. 942-011Y28-12P
    Glenair Inc
    Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male
    VS

Alternate Parts for 942-011Y28-12P

This table gives cross-reference parts and alternative options found for 942-011Y28-12P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 942-011Y28-12P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
231-104-09AL17-26SN-02 Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male, ROHS COMPLIANT Glenair Inc 942-011Y28-12P vs 231-104-09AL17-26SN-02
940-009G16-26PN Circular Connector Adapter, 26 Contact(s), Female-Male Glenair Inc 942-011Y28-12P vs 940-009G16-26PN
240-382AMT16-26SPCANU Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 942-011Y28-12P vs 240-382AMT16-26SPCANU
942-011S24-28P Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 942-011Y28-12P vs 942-011S24-28P
231-104-00M17-26SD-01 Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 942-011Y28-12P vs 231-104-00M17-26SD-01
940-004M16-26S Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 942-011Y28-12P vs 940-004M16-26S
240-382AM16-26SPPBNU Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 942-011Y28-12P vs 240-382AM16-26SPPBNU
240-381AMT17-26SPCYNU Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 942-011Y28-12P vs 240-381AMT17-26SPCYNU
942-008M16-26SN Circular Connector Adapter, 26 Contact(s), Female-Male Glenair Inc 942-011Y28-12P vs 942-008M16-26SN
942-011Y28-12S Circular Connector Adapter, 26 Contact(s), Aluminum Alloy, Female-Male Glenair Inc 942-011Y28-12P vs 942-011Y28-12S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 942-011Y28-12P by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 942-011Y28-12P by Glenair Inc

Select Manufacturer
Which Manufacturer of 942-011Y28-12P would you like to use for your alert(s)?
  • Please alert me when 942-011Y28-12P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 942-011Y28-12P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 942-011Y28-12P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 942-011Y28-12P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 942-011Y28-12P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 942-011Y28-12P by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: