There are no models available for this part yet.
Overview of 941-003M15-18P by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for 941-003M15-18P by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
941-003M15-18P
|
Avnet Americas | MIL-DTL-38999 Series I Sav-Con Connector Saver 18 Position Receptacle-Plug Straight Cable Mount - Bulk (Alt: 941-003M15-18P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for 941-003M15-18P by Glenair Inc
Part Data Attributes for 941-003M15-18P by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-38999, ENVIRONMENT RESISTANT
|
Body/Shell Style
|
PLUG-RECEPTACLE
|
Connector Type
|
CIRCULAR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE-MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET-BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Total Number of Contacts
|
18
|
Alternate Parts for 941-003M15-18P
This table gives cross-reference parts and alternative options found for 941-003M15-18P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 941-003M15-18P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
941-004M14-18S | Circular Connector Adapter, 18 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M15-18P vs 941-004M14-18S |
942-001M14-18S | Circular Connector Adapter, 18 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M15-18P vs 942-001M14-18S |
942-001M14-18P | Circular Connector Adapter, 18 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M15-18P vs 942-001M14-18P |
941-001M14-18P | Circular Connector Adapter, 18 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M15-18P vs 941-001M14-18P |
941-001M14-18S | Circular Connector Adapter, 18 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M15-18P vs 941-001M14-18S |
942-005MD18SN | 18 Contact(s), Aluminium Alloy, Female-Male, | Glenair Inc | 941-003M15-18P vs 942-005MD18SN |
940-004M14-18P | Circular Connector Adapter, 18 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M15-18P vs 940-004M14-18P |
941-001N14-18S | Circular Connector Adapter, 18 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M15-18P vs 941-001N14-18S |
941-005MD18PN | 18 Contact(s), Aluminium Alloy, Male-Female, | Glenair Inc | 941-003M15-18P vs 941-005MD18PN |
941-004M14-18P | Circular Connector Adapter, 18 Contact(s), Aluminum Alloy, Female-Male | Glenair Inc | 941-003M15-18P vs 941-004M14-18P |