941-003M15-18P
vs
941-005MD18PN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-C-38999, ENVIRONMENT RESISTANT
STANDARD: MIL-DTL-38999 SERIES III
Body/Shell Style
PLUG-RECEPTACLE
RECEPTACLE-PLUG
Connector Type
CIRCULAR ADAPTER
CIRCULAR ADAPTER
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE-MALE
MALE-FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
BAYONET-BAYONET
THREADED-THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
ALUMINIUM ALLOY
Total Number of Contacts
18
18
Base Number Matches
4
2
Rohs Code
Yes
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Reference Standard
MIL
Shell Finish
NICKEL
Compare 941-003M15-18P with alternatives
Compare 941-005MD18PN with alternatives