94047-7322FBLK
TT Electronics Resistors
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 73200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF

Overview of 94047-7322FBLK by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
51940-473ULLHLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 3AC Cable P 2DC Cable P 24S 4P Vertical Receptacle.
51940-471LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 3ACP 8P 12S Vertical Receptacle.
51940-473LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 3AC Cable P 2DC Cable P 24S 4P Vertical Receptacle.

CAD Models for 94047-7322FBLK by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 94047-7322FBLK by TT Electronics Resistors

94047-7322FBLK
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
MELF
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
STANDARD: MIL-PRF-55342
Construction
MELF
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.67 mm
Package Length
9.32 mm
Package Style
MELF
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Resistance
73200 Ω
Resistor Type
FIXED RESISTOR
Size Code
3610
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. 94047-7322FBLK
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 2W, 73200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF
    VS

Alternate Parts for 94047-7322FBLK

This table gives cross-reference parts and alternative options found for 94047-7322FBLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94047-7322FBLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
94047-7322F13 Fixed Resistor, Metal Glaze/thick Film, 2W, 73200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF TT Electronics Resistors 94047-7322FBLK vs 94047-7322F13
CHP2-1007322F13LF Fixed Resistor, Metal Glaze/thick Film, 2W, 73200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3610, ROHS COMPLIANT TT Electronics Resistors 94047-7322FBLK vs CHP2-1007322F13LF
94047-7322F7 Fixed Resistor, Metal Glaze/thick Film, 2W, 73200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF TT Electronics Resistors 94047-7322FBLK vs 94047-7322F7
CHP2-1007322FBLKLF Fixed Resistor, Metal Glaze/thick Film, 2W, 73200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3610, ROHS COMPLIANT TT Electronics Resistors 94047-7322FBLK vs CHP2-1007322FBLKLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 94047-7322FBLK by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 94047-7322FBLK by TT Electronics Resistors

  • Please alert me when 94047-7322FBLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 94047-7322FBLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 94047-7322FBLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 94047-7322FBLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 94047-7322FBLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 94047-7322FBLK by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: