Part Details for 94047-7322F13 by TT Electronics Resistors
Overview of 94047-7322F13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-473ULLHLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3AC Cable P 2DC Cable P 24S 4P Vertical Receptacle. | |
51940-471LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 8P 12S Vertical Receptacle. | |
51940-473LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3AC Cable P 2DC Cable P 24S 4P Vertical Receptacle. |
Part Details for 94047-7322F13
94047-7322F13 CAD Models
94047-7322F13 Part Data Attributes
|
94047-7322F13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
94047-7322F13
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 2W, 73200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: MIL-PRF-55342 | |
Construction | MELF | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.67 mm | |
Package Length | 9.32 mm | |
Package Style | MELF | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3610 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for 94047-7322F13
This table gives cross-reference parts and alternative options found for 94047-7322F13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94047-7322F13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2-1007322F13LF | Fixed Resistor, Metal Glaze/thick Film, 2W, 73200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3610, ROHS COMPLIANT | TT Electronics Resistors | 94047-7322F13 vs CHP2-1007322F13LF |
94047-7322F7 | Fixed Resistor, Metal Glaze/thick Film, 2W, 73200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, MELF | TT Electronics Resistors | 94047-7322F13 vs 94047-7322F7 |
CHP2-1007322FBLKLF | Fixed Resistor, Metal Glaze/thick Film, 2W, 73200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3610, ROHS COMPLIANT | TT Electronics Resistors | 94047-7322F13 vs CHP2-1007322FBLKLF |