Part Details for 9401-1SL-1 by Johanson Manufacturing
Overview of 9401-1SL-1 by Johanson Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9401PC | Rochester Electronics LLC | 9401 - (CRC) Cycle Redundancy Check/Generator | |
ADA4940-1ARZ | Analog Devices | Sub 10M W ADC Driver for PULSA | |
ADA4940-1ACPZ-RL | Analog Devices | Sub 10M W ADC Driver for PULSA |
Price & Stock for 9401-1SL-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1956-1074-ND
|
DigiKey | CAP TRIMMER 0.5-1.3PF 250V SMD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
542 In Stock |
|
$5.5876 / $8.5700 | Buy Now |
Part Details for 9401-1SL-1
9401-1SL-1 CAD Models
9401-1SL-1 Part Data Attributes
|
9401-1SL-1
Johanson Manufacturing
Buy Now
Datasheet
|
Compare Parts:
9401-1SL-1
Johanson Manufacturing
CAPACITOR, VARIABLE, 250V, 0.5pF - 1.3pF, VERTICAL ADJUSTER, SURFACE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON MANUFACTURING | |
Package Description | , 2012 | |
Reach Compliance Code | unknown | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 1.3 pF | |
Capacitance-Min | 0.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.016 mm | |
Length | 5.08 mm | |
Manufacturer Series | 9401 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | 9401 | |
Size Code | 2012 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 3.175 mm |
Alternate Parts for 9401-1SL-1
This table gives cross-reference parts and alternative options found for 9401-1SL-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9401-1SL-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9401-4SL-1R3 | CAPACITOR, VARIABLE, 250V, 1.5pF - 4pF, VERTICAL ADJUSTER, SURFACE MOUNT | Johanson Manufacturing | 9401-1SL-1 vs 9401-4SL-1R3 |
9401-0SL-1R3 | CAPACITOR, VARIABLE, 250V, 0.25pF - 0.7pF, VERTICAL ADJUSTER, SURFACE MOUNT | Johanson Manufacturing | 9401-1SL-1 vs 9401-0SL-1R3 |
9401-0SL-1R4 | Variable Capacitor, Ceramic, 250V, 0.25pF Min, 0.7pF Max, Multi-Turn, Vertical Adjuster, Surface Mount, | Knowles Capacitors | 9401-1SL-1 vs 9401-0SL-1R4 |
9401-2SL-1R1 | Variable Capacitor, | Knowles Capacitors | 9401-1SL-1 vs 9401-2SL-1R1 |
9401-0SL-1 | CAPACITOR, VARIABLE, 250V, 0.25pF - 0.7pF, VERTICAL ADJUSTER, SURFACE MOUNT | Johanson Manufacturing | 9401-1SL-1 vs 9401-0SL-1 |
9450-0SL-1CR4 | CAPACITOR, VARIABLE, CERAMIC, 250V, 0.6pF - 2.2pF, MULTI-TURN, VERTICAL ADJUSTER, SURFACE MOUNT | Johanson Dielectrics Inc | 9401-1SL-1 vs 9450-0SL-1CR4 |
9401-4 | CAPACITOR, VARIABLE, 250V, 1.5pF - 4pF, VERTICAL ADJUSTER, SURFACE MOUNT, ROHS COMPLIANT | Johanson Manufacturing | 9401-1SL-1 vs 9401-4 |
9450-0SL-1CR3 | CAPACITOR, VARIABLE, CERAMIC, 250V, 0.6pF - 2.2pF, MULTI-TURN, VERTICAL ADJUSTER, SURFACE MOUNT | Johanson Dielectrics Inc | 9401-1SL-1 vs 9450-0SL-1CR3 |
9401-1SL-1R3 | CAPACITOR, VARIABLE, 250V, 0.5pF - 1.3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Johanson Manufacturing | 9401-1SL-1 vs 9401-1SL-1R3 |