Part Details for 9401-2SL-1R1 by Knowles Capacitors
Overview of 9401-2SL-1R1 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9401PC | Rochester Electronics LLC | 9401 - (CRC) Cycle Redundancy Check/Generator | |
ISL89401ABZ-TK | Renesas Electronics Corporation | 100V, 1.25A Peak, High Frequency Half-Bridge Drivers, SOICN, /Reel | |
ISL89401ABZ | Renesas Electronics Corporation | 100V, 1.25A Peak, High Frequency Half-Bridge Drivers |
Part Details for 9401-2SL-1R1
9401-2SL-1R1 CAD Models
9401-2SL-1R1 Part Data Attributes
|
9401-2SL-1R1
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
9401-2SL-1R1
Knowles Capacitors
Variable Capacitor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitor Type | VARIABLE CAPACITOR | |
Manufacturer Series | 9401 |
Alternate Parts for 9401-2SL-1R1
This table gives cross-reference parts and alternative options found for 9401-2SL-1R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9401-2SL-1R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9401-1SL-1R4 | Variable Capacitor, Ceramic, 250V, 0.5pF Min, 1.3pF Max, Multi-Turn, Vertical Adjuster, Surface Mount, | Knowles Capacitors | 9401-2SL-1R1 vs 9401-1SL-1R4 |
9401-0SL-1R4 | Variable Capacitor, Ceramic, 250V, 0.25pF Min, 0.7pF Max, Multi-Turn, Vertical Adjuster, Surface Mount, | Knowles Capacitors | 9401-2SL-1R1 vs 9401-0SL-1R4 |
9401-4 | CAPACITOR, VARIABLE, 250V, 1.5pF - 4pF, VERTICAL ADJUSTER, SURFACE MOUNT, ROHS COMPLIANT | Johanson Manufacturing | 9401-2SL-1R1 vs 9401-4 |
9450-0SL-1CR4 | CAPACITOR, VARIABLE, CERAMIC, 250V, 0.6pF - 2.2pF, MULTI-TURN, VERTICAL ADJUSTER, SURFACE MOUNT | Johanson Dielectrics Inc | 9401-2SL-1R1 vs 9450-0SL-1CR4 |
9401-1SL-1R3 | CAPACITOR, VARIABLE, 250V, 0.5pF - 1.3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Johanson Manufacturing | 9401-2SL-1R1 vs 9401-1SL-1R3 |
9401-0SL-1R1 | Variable Capacitor, | Knowles Capacitors | 9401-2SL-1R1 vs 9401-0SL-1R1 |
9401-2SL-1R3 | CAPACITOR, VARIABLE, 250V, 0.6pF - 2pF, VERTICAL ADJUSTER, SURFACE MOUNT | Johanson Manufacturing | 9401-2SL-1R1 vs 9401-2SL-1R3 |
9401-2SL-1R4 | Variable Capacitor, Ceramic, 250V, 0.6pF Min, 2pF Max, Multi-Turn, Vertical Adjuster, Surface Mount, | Knowles Capacitors | 9401-2SL-1R1 vs 9401-2SL-1R4 |
9401-1SL-1 | CAPACITOR, VARIABLE, 250V, 0.5pF - 1.3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Johanson Manufacturing | 9401-2SL-1R1 vs 9401-1SL-1 |
9450-0SL-1CR3 | CAPACITOR, VARIABLE, CERAMIC, 250V, 0.6pF - 2.2pF, MULTI-TURN, VERTICAL ADJUSTER, SURFACE MOUNT | Johanson Dielectrics Inc | 9401-2SL-1R1 vs 9450-0SL-1CR3 |