Part Details for 940-SP-3088OB-K2 by Bel Fuse
Overview of 940-SP-3088OB-K2 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 940-SP-3088OB-K2
940-SP-3088OB-K2 CAD Models
940-SP-3088OB-K2 Part Data Attributes
|
940-SP-3088OB-K2
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
940-SP-3088OB-K2
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | W/ OVERSIZED CABLE | |
Body Breadth | 0.421 inch | |
Body Depth | 0.885 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, SOLID | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYCARBONATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 940-SP-3088OB-K2
This table gives cross-reference parts and alternative options found for 940-SP-3088OB-K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-SP-3088OB-K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
940-SP-3088-0B-B25 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Wire Terminal, Plug, ROHS COMPLIANT | Bel Fuse | 940-SP-3088OB-K2 vs 940-SP-3088-0B-B25 |
940-SP-3088-K1 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT | Bel Fuse | 940-SP-3088OB-K2 vs 940-SP-3088-K1 |
940-SP-3088-031-M14 | Telecom and Datacom Connector, 8 Contact(s), Male, Plug | Bel Fuse | 940-SP-3088OB-K2 vs 940-SP-3088-031-M14 |