940-SP-3088-031-M14
Bel Fuse
Description: Telecom and Datacom Connector, 8 Contact(s), Male, Plug

Overview of 940-SP-3088-031-M14 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LM103H-3.0/883 Rochester Electronics LLC Replacement for National Semiconductor part number LM103H-3.0/883. Buy from authorized manufacturer Rochester Electronics.

CAD Models for 940-SP-3088-031-M14 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 940-SP-3088-031-M14 by Bel Fuse

940-SP-3088-031-M14
Bel Fuse
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
Body/Shell Style
PLUG
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Manufacturer Series
940-SP
Mating Information
NO
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Material
POLYCARBONATE
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 940-SP-3088-031-M14
    Bel Fuse
    Telecom and Datacom Connector, 8 Contact(s), Male, Plug
    VS

Alternate Parts for 940-SP-3088-031-M14

This table gives cross-reference parts and alternative options found for 940-SP-3088-031-M14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 940-SP-3088-031-M14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
940-SP-3088-0B-B25 Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Wire Terminal, Plug, ROHS COMPLIANT Bel Fuse 940-SP-3088-031-M14 vs 940-SP-3088-0B-B25
940-SP-3088-K1 Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT Bel Fuse 940-SP-3088-031-M14 vs 940-SP-3088-K1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 940-SP-3088-031-M14 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 940-SP-3088-031-M14 by Bel Fuse

Select Manufacturer
Which Manufacturer of 940-SP-3088-031-M14 would you like to use for your alert(s)?
  • Please alert me when 940-SP-3088-031-M14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 940-SP-3088-031-M14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 940-SP-3088-031-M14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 940-SP-3088-031-M14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 940-SP-3088-031-M14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 940-SP-3088-031-M14 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: