Memory
93LC86T/SN
Microchip Technology Inc
Description: 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, NSOIC-8

Overview of 93LC86T/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 93LC86T/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92C7746
Newark Ic, serial Eeprom,1Kx16/2Kx8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip 93LC86T/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.1200
$1.1200 Buy Now
DISTI # 93LC86T/SN-ND
DigiKey IC EEPROM 16KBIT MICROWIRE 8SOIC Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $1.0815
$1.0815 Buy Now
DISTI # 93LC86T/SN
Avnet Americas EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 93LC86T/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $1.1300
  • 25 $1.1000
  • 100 $1.0500
$1.0500 / $1.1300 Buy Now
DISTI # 579-93LC86T/SN
Mouser Electronics EEPROM 1024x16-2048x8 SOIC8 RoHS: Compliant 6342
  • 1 $1.0700
  • 25 $1.0600
  • 250 $1.0500
  • 3,300 $1.0400
$1.0400 / $1.0700 Buy Now
Onlinecomponents.com   RoHS: Compliant 3300 Factory Stock
  • 825 $2.7200
  • 1,650 $1.4400
  • 2,475 $1.0130
  • 3,300 $0.9930
$0.9930 / $2.7200 Buy Now
NAC 16K, 1024 X 16 OR 2048 X 8 SERIAL EE, IND - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 6600
  • 1 $1.2300
  • 100 $1.1100
  • 500 $1.0300
  • 1,000 $1.0000
$1.0000 / $1.2300 Buy Now
DISTI # 93LC86T/SN
Avnet Silica EEPROM Serial-3Wire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin SOIC N T/R (Alt: 93LC86T/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 3300 Factory Stock
  • 825 $2.7200
  • 1,650 $1.4400
  • 2,475 $1.0130
  • 3,300 $0.9930
$0.9930 / $2.7200 Buy Now

CAD Models for 93LC86T/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93LC86T/SN by Microchip Technology Inc

93LC86T/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, NSOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
4 Weeks
Additional Feature
2.5V TO 4.5V @ 2MHz
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
3 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.23
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.00003 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. 93LC86T/SN
    Microchip Technology Inc
    1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, NSOIC-8
    VS

Alternate Parts for 93LC86T/SN

This table gives cross-reference parts and alternative options found for 93LC86T/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC86T/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93LC86CT-I/SN 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC86T/SN vs 93LC86CT-I/SN
93LC86C-E/SNG 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC86T/SN vs 93LC86C-E/SNG
93LC86B-I/SN 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC86T/SN vs 93LC86B-I/SN
93LC86C-TE/SN 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC86T/SN vs 93LC86C-TE/SN
93LC86BT-E/SN 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC86T/SN vs 93LC86BT-E/SN
93LC86CT-E/SNG 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC86T/SN vs 93LC86CT-E/SNG
93LC86T/SNG 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 93LC86T/SN vs 93LC86T/SNG
93LC86C-I/SN 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC86T/SN vs 93LC86C-I/SN
93LC86C-TI/SNG 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC86T/SN vs 93LC86C-TI/SNG
93LC86/SN 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, NSOIC-8 Microchip Technology Inc 93LC86T/SN vs 93LC86/SN
Part Number Description Manufacturer Compare
CAT93C76W-TE13REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi 93LC86T/SN vs CAT93C76W-TE13REVA
93LC86C-I/MSG 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 93LC86T/SN vs 93LC86C-I/MSG
93LC86BT-I/MC 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 93LC86T/SN vs 93LC86BT-I/MC
CAT93C76SA-REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi 93LC86T/SN vs CAT93C76SA-REVA
BR9080RFV EEPROM, 512X16, Serial, CMOS, PDSO8, SSOP-8 ROHM Semiconductor 93LC86T/SN vs BR9080RFV
93LC76BT-I/ST 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 93LC86T/SN vs 93LC76BT-I/ST
93LC86I/SN 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, NSOIC-8 Microchip Technology Inc 93LC86T/SN vs 93LC86I/SN
93LC86CT-E/P 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 93LC86T/SN vs 93LC86CT-E/P
93LC86C-I/MCG 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229VCED-2, DFN-8 Microchip Technology Inc 93LC86T/SN vs 93LC86C-I/MCG
CAT93C76K-REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 onsemi 93LC86T/SN vs CAT93C76K-REVA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC86T/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC86T/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93LC86T/SN would you like to use for your alert(s)?
  • Please alert me when 93LC86T/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93LC86T/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC86T/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93LC86T/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC86T/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93LC86T/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: