Part Details for 93LC86B-I/SN by Microchip Technology Inc
Overview of 93LC86B-I/SN by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93LC86B-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH3062
|
Newark | Eeprom, 16Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 93LC86B-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4890 / $0.5200 | Buy Now |
DISTI #
93LC86B-I/SN-ND
|
DigiKey | IC EEPROM 16KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
601 In Stock |
|
$0.4841 / $0.5200 | Buy Now |
DISTI #
93LC86B-I/SN
|
Avnet Americas | EEPROM Serial-Microwire 16K-bit 1K x 16 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 93LC86B-I/SN) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4700 / $0.5000 | Buy Now |
DISTI #
579-93LC86B-I/SN
|
Mouser Electronics | EEPROM 16K 1024 X 16 SERIAL EE IND RoHS: Compliant | 902 |
|
$0.4700 / $0.5000 | Buy Now |
DISTI #
93LC86B-I/SN
|
Microchip Technology Inc | 16K, 1024 X 16 SERIAL EE, Projected EOL: 2034-10-24 RoHS: Compliant pbFree: Yes |
862 Alternates Available |
|
$0.4200 / $0.5000 | Buy Now |
DISTI #
70452211
|
RS | 16K, 1024 X 16 SERIAL EE, IND8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. 93LC86B-I/SN RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4720 / $0.5550 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 16Kbit (1K x 16) - 3.3V/5V - 8-Pin SOIC N - Tube RoHS: Compliant |
2000 In Stock 2200 Factory Stock |
|
$0.4390 / $0.5431 | Buy Now |
DISTI #
71255127
|
Verical | EEPROM Serial-Microwire 16K-bit 1K x 16 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2141 | Americas - 2000 |
|
$0.6584 / $0.7543 | Buy Now |
DISTI #
93LC86B-I/SN
|
Avnet Americas | EEPROM Serial-Microwire 16K-bit 1K x 16 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 93LC86B-I/SN) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4700 / $0.5000 | Buy Now |
DISTI #
93LC86B-I/SN
|
TME | IC: EEPROM memory, 16kbEEPROM, Microwire, 1024x16bit, 2.5÷5.5V Min Qty: 3 | 31 |
|
$0.8500 / $0.9900 | Buy Now |
Part Details for 93LC86B-I/SN
93LC86B-I/SN CAD Models
93LC86B-I/SN Part Data Attributes:
|
93LC86B-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93LC86B-I/SN
Microchip Technology Inc
1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 93LC86B-I/SN
This table gives cross-reference parts and alternative options found for 93LC86B-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC86B-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93LC86CT-I/SNG | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC86B-I/SN vs 93LC86CT-I/SNG |
93LC86T/SNROC | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 93LC86B-I/SN vs 93LC86T/SNROC |
93LC86-I/SNG | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 93LC86B-I/SN vs 93LC86-I/SNG |
93LC86T/SNA23 | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 93LC86B-I/SN vs 93LC86T/SNA23 |
93LC86T-I/SNVAO | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 93LC86B-I/SN vs 93LC86T-I/SNVAO |
93LC86CT-E/SN15KV08 | EEPROM, 1KX16, Serial, CMOS, PDSO8 | Microchip Technology Inc | 93LC86B-I/SN vs 93LC86CT-E/SN15KV08 |
93LC86TI/SN | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, NSOIC-8 | Microchip Technology Inc | 93LC86B-I/SN vs 93LC86TI/SN |
93LC86C-TI/SNG | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC86B-I/SN vs 93LC86C-TI/SNG |
93LC86C-I/SNG | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC86B-I/SN vs 93LC86C-I/SNG |
93LC86BT-I/SN | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 93LC86B-I/SN vs 93LC86BT-I/SN |