Memory
93LC76C-I/SN
Microchip Technology Inc
Description: 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8

Overview of 93LC76C-I/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 93LC76C-I/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 96K4113
Newark Serial Eeprom, 8Kbit, 3Mhz, Soic-8, Memory Configuration:1K X 8Bit/512 X 16Bit, Interfaces:Serial Microwire, Clock Frequency Max:2Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93LC76C-I/SN RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.4460
$0.4460 Buy Now
DISTI # 93LC76C-I/SN-ND
DigiKey IC EEPROM 8KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 492
In Stock
  • 1 $0.4700
  • 25 $0.4636
  • 100 $0.4378
$0.4378 / $0.4700 Buy Now
DISTI # 93LC76C-I/SN
Avnet Americas EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 93LC76C-I/SN) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $0.4600
  • 25 $0.4500
  • 100 $0.4200
$0.4200 / $0.4600 Buy Now
DISTI # 579-93LC76C-I/SN
Mouser Electronics EEPROM 512x16 or 1024x8 RoHS: Compliant 358
  • 1 $0.4600
  • 25 $0.4500
  • 100 $0.4250
$0.4250 / $0.4600 Buy Now
DISTI # V99:2348_06428276
Arrow Electronics EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1810 Americas - 329
  • 0 $0.4373
  • 1 $0.0832
$0.0832 / $0.4373 Buy Now
DISTI # 93LC76C-I/SN
Microchip Technology Inc 8K, 512 X 16 OR 1024 X 8 SERIAL EE, Projected EOL: 2034-10-09 RoHS: Compliant pbFree: Yes 645

Alternates Available
  • 1 $0.4600
  • 25 $0.4500
  • 100 $0.4200
  • 1,000 $0.4100
  • 5,000 $0.3700
$0.3700 / $0.4600 Buy Now
DISTI # 70045323
RS Microchip 93LC76C-I/SN Serial EEPROM Memory, 8kbit, 2.5 to 5.5 V 8-Pin SOIC | Microchip Technology Inc. 93LC76C-I/SN RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 0
  • 800 $0.8700
  • 8,000 $0.8200
  • 40,000 $0.7800
  • 80,000 $0.7400
$0.7400 / $0.8700 RFQ
Onlinecomponents.com EEPROM - Serial-Microwire - 8Kbit (1K x 8)/(512 x 16) - 3.3V/5V - 8-Pin SOIC N - Tube RoHS: Compliant 300 Factory Stock
  • 100 $0.5158
  • 300 $0.4720
  • 1,000 $0.4650
  • 2,500 $0.4407
  • 5,000 $0.4341
  • 7,500 $0.4237
  • 10,000 $0.4174
  • 15,000 $0.4111
$0.4111 / $0.5158 Buy Now
DISTI # 31434379
Verical EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1810 Americas - 329
  • 14 $0.4373
$0.4373 Buy Now
DISTI # 93LC76C-I/SN
TME IC: EEPROM memory, 8kbEEPROM, Microwire, 1kx8/512x16bit, 2.5÷5.5V Min Qty: 3 0
  • 3 $0.5800
  • 10 $0.5220
  • 25 $0.5000
  • 100 $0.4540
$0.4540 / $0.5800 RFQ
NAC 8k, 512 X 16 OR 1024 X 8 SERIAL EE,IND - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 200
  • 1 $0.5200
  • 100 $0.4700
  • 500 $0.4400
  • 1,000 $0.4200
$0.4200 / $0.5200 Buy Now
DISTI # 93LC76C-I/SN
Avnet Silica EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 3.3V/5V 8-Pin SOIC N Tube (Alt: 93LC76C-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 93LC76C-I/SN
EBV Elektronik EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 3.3V/5V 8-Pin SOIC N Tube (Alt: 93LC76C-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics EEPROM - Serial-Microwire - 8Kbit (1K x 8)/(512 x 16) - 3.3V/5V - 8-Pin SOIC N - Tube RoHS: Compliant 300 Factory Stock
  • 100 $0.5158
  • 300 $0.4720
  • 1,000 $0.4650
  • 2,500 $0.4407
  • 5,000 $0.4341
  • 7,500 $0.4237
  • 10,000 $0.4174
  • 15,000 $0.4111
$0.4111 / $0.5158 Buy Now

CAD Models for 93LC76C-I/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 93LC76C-I/SN by Microchip Technology Inc

93LC76C-I/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.23
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.0001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. 93LC76C-I/SN
    Microchip Technology Inc
    512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
    VS

Alternate Parts for 93LC76C-I/SN

This table gives cross-reference parts and alternative options found for 93LC76C-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC76C-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93LC76CT-I/SN15KVAO EEPROM, 512X16, Serial, CMOS, PDSO8 Microchip Technology Inc 93LC76C-I/SN vs 93LC76CT-I/SN15KVAO
93LC76C-TI/SN 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC76C-I/SN vs 93LC76C-TI/SN
93LC76CT-E/SNG15KVAO EEPROM, 512X16, Serial, CMOS, PDSO8 Microchip Technology Inc 93LC76C-I/SN vs 93LC76CT-E/SNG15KVAO
93LC76C-TE/SN 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC76C-I/SN vs 93LC76C-TE/SN
93LC76C-TI/SNG 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC76C-I/SN vs 93LC76C-TI/SNG
93LC76CT-E/SN 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC76C-I/SN vs 93LC76CT-E/SN
93LC76C-E/SNG 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC76C-I/SN vs 93LC76C-E/SNG
93LC76CT-I/SN 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC76C-I/SN vs 93LC76CT-I/SN
93LC76C-TE/SNG 512 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC76C-I/SN vs 93LC76C-TE/SNG
Part Number Description Manufacturer Compare
CAT93C76V-1.8TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor 93LC76C-I/SN vs CAT93C76V-1.8TE13REVA
CAT93C76WE-1.8TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor 93LC76C-I/SN vs CAT93C76WE-1.8TE13REVA
M93C76-WDS3P 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, LEAD FREE, TSSOP-8 STMicroelectronics 93LC76C-I/SN vs M93C76-WDS3P
CAT93C76WE-1.8REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor 93LC76C-I/SN vs CAT93C76WE-1.8REVA
CAT93C76KI-1.8REVA EEPROM, 512X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 Catalyst Semiconductor 93LC76C-I/SN vs CAT93C76KI-1.8REVA
CAT93C76SI-1.8TE13REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi 93LC76C-I/SN vs CAT93C76SI-1.8TE13REVA
S-93L76AD0I-J8T1 EEPROM, 512X16, Serial, CMOS, PDSO8, SOP-8 ABLIC Inc. 93LC76C-I/SN vs S-93L76AD0I-J8T1
S-93C76ADFJ-TBH-G EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD FREE, SOP-8 ABLIC Inc. 93LC76C-I/SN vs S-93C76ADFJ-TBH-G
M93C76-WDW3T 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics 93LC76C-I/SN vs M93C76-WDW3T
CAT93C76WI-1.8REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi 93LC76C-I/SN vs CAT93C76WI-1.8REVA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC76C-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC76C-I/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93LC76C-I/SN would you like to use for your alert(s)?
  • Please alert me when 93LC76C-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93LC76C-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC76C-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93LC76C-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC76C-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93LC76C-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: