-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M2460
|
Newark | Serial Eeprom, 2Kbit, 2Mhz, Sot-23-6, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial Microwire, Clock Frequency:3Mhz, Memory Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.8V, Rohs Compliant: Yes |Microchip 93AA56AT-I/OT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10022 |
|
$0.2970 / $0.3020 | Buy Now |
DISTI #
28X4162
|
Newark | Serial Eeprom, 2Kbit, 2Mhz, Sot-23-6, Memory Configuration:256 X 8Bit, Interfaces:Serial Microwire, Clock Frequency Max:1Mhz, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 93AA56AT-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2850 | Buy Now |
DISTI #
93AA56AT-I/OTCT-ND
|
DigiKey | IC EEPROM 2KBIT MIC WIRE SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
10121 In Stock |
|
$0.2704 / $0.3000 | Buy Now |
DISTI #
93AA56AT-I/OT
|
Avnet Americas | EEPROM Serial-Microwire 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: 93AA56AT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2600 / $0.2900 | Buy Now |
DISTI #
93AA56AT-I/OT
|
Avnet Americas | EEPROM Serial-Microwire 2K-bit 256 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: 93AA56AT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2600 / $0.2900 | Buy Now |
DISTI #
579-93AA56AT-I/OT
|
Mouser Electronics | EEPROM 256x8 - 1.8V RoHS: Compliant | 29716 |
|
$0.2630 / $0.2900 | Buy Now |
DISTI #
93AA56AT-I/OT
|
Microchip Technology Inc | 2K, 256 X 8 SERIAL EE 1.8V, Projected EOL: 2034-05-23 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
11294 Alternates Available |
|
$0.2200 / $0.2900 | Buy Now |
DISTI #
70414496
|
RS | Microchip 93AA56AT-I/OT Serial EEPROM Memory, 2kbit, 1.8 to 5.5 V 6-Pin SOT-23 | Microchip Technology Inc. 93AA56AT-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2680 / $0.3150 | RFQ |
|
Future Electronics | 93AA56A Series 2 Kb (256 x 8) 5.5 V Microwire Compatible Serial EEPROM -SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 12000Reel |
|
$0.2600 / $0.2850 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-Microwire - 2Kbit (256 x 8) - 2.5V/3.3V/5V - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant |
18000 In Stock 24000 Factory Stock |
|
$0.2510 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93AA56AT-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
93AA56AT-I/OT
Microchip Technology Inc
256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 6 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 1.55 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for 93AA56AT-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93AA56AT-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93AA56AT-E/OT | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | 93AA56AT-I/OT vs 93AA56AT-E/OT |
93AA56AXT-I/OT | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | 93AA56AT-I/OT vs 93AA56AXT-I/OT |
93AA56A-I/OTG | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | 93AA56AT-I/OT vs 93AA56A-I/OTG |
93AA56AXT-E/OT | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | 93AA56AT-I/OT vs 93AA56AXT-E/OT |
93AA56AT-I/OTG | 256 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | 93AA56AT-I/OT vs 93AA56AT-I/OTG |