Memory
93LC76AT-E/SN
Microchip Technology Inc
Description: 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8

Overview of 93LC76AT-E/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 93LC76AT-E/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93LC76AT-E/SN-ND
DigiKey IC EEPROM 8KBIT MICROWIRE 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $0.5047
$0.5047 Buy Now
DISTI # 93LC76AT-E/SN
Avnet Americas EEPROM Serial-Microwire 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 93LC76AT-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $0.5400
  • 25 $0.5300
  • 100 $0.4900
$0.4900 / $0.5400 Buy Now
DISTI # 579-93LC76AT-E/SN
Mouser Electronics EEPROM 8k 1024 X 8 SERIAL EE EXT RoHS: Compliant 0
  • 3,300 $0.4900
$0.4900 Order Now
DISTI # 93LC76AT-E/SN
Microchip Technology Inc 8k, 1024 X 8 SERIAL EE, Projected EOL: 2034-10-24 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $0.5400
  • 25 $0.5300
  • 100 $0.4900
  • 1,000 $0.4700
  • 5,000 $0.4500
$0.4500 / $0.5400 Buy Now
DISTI # 70571651
RS IC EEPROM 8KBIT 3MHZ 8SOIC | Microchip Technology Inc. 93LC76AT-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk 0
  • 3,300 $0.9700
  • 33,000 $0.9200
  • 165,000 $0.8700
  • 330,000 $0.8200
$0.8200 / $0.9700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $0.4750
$0.4750 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 825 $0.9880
  • 1,650 $0.6080
  • 2,475 $0.4813
  • 3,300 $0.4717
$0.4717 / $0.9880 Buy Now
NAC 8k, 1024 X 8 SERIAL EE,EXT - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 0
  • 1 $0.5800
  • 100 $0.5300
  • 500 $0.4900
  • 1,000 $0.4700
$0.4700 / $0.5800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 825 $0.9880
  • 1,650 $0.6080
  • 2,475 $0.4813
  • 3,300 $0.4717
$0.4717 / $0.9880 Buy Now

CAD Models for 93LC76AT-E/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 93LC76AT-E/SN by Microchip Technology Inc

93LC76AT-E/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
5 Weeks
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Output Characteristics
TOTEM POLE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.000005 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. 93LC76AT-E/SN
    Microchip Technology Inc
    1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
    VS

Alternate Parts for 93LC76AT-E/SN

This table gives cross-reference parts and alternative options found for 93LC76AT-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93LC76AT-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
93LC76AT-E/SN15KVAO EEPROM, 1KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 93LC76AT-E/SN vs 93LC76AT-E/SN15KVAO
93LC76AT-I/SN 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC76AT-E/SN vs 93LC76AT-I/SN
93LC76A-E/SN 1K X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 93LC76AT-E/SN vs 93LC76A-E/SN
Part Number Description Manufacturer Compare
CAT93C76V-1.8TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor 93LC76AT-E/SN vs CAT93C76V-1.8TE13REVA
CAT93C76WE-1.8TE13REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor 93LC76AT-E/SN vs CAT93C76WE-1.8TE13REVA
M93C76-WDS3P 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, LEAD FREE, TSSOP-8 STMicroelectronics 93LC76AT-E/SN vs M93C76-WDS3P
CAT93C76WE-1.8REVA EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor 93LC76AT-E/SN vs CAT93C76WE-1.8REVA
CAT93C76KI-1.8REVA EEPROM, 512X16, Serial, CMOS, PDSO8, EIAJ, SOIC-8 Catalyst Semiconductor 93LC76AT-E/SN vs CAT93C76KI-1.8REVA
CAT93C76SI-1.8TE13REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi 93LC76AT-E/SN vs CAT93C76SI-1.8TE13REVA
S-93L76AD0I-J8T1 EEPROM, 512X16, Serial, CMOS, PDSO8, SOP-8 ABLIC Inc. 93LC76AT-E/SN vs S-93L76AD0I-J8T1
S-93C76ADFJ-TBH-G EEPROM, 512X16, Serial, CMOS, PDSO8, LEAD FREE, SOP-8 ABLIC Inc. 93LC76AT-E/SN vs S-93C76ADFJ-TBH-G
M93C76-WDW3T 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics 93LC76AT-E/SN vs M93C76-WDW3T
CAT93C76WI-1.8REVA 512X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi 93LC76AT-E/SN vs CAT93C76WI-1.8REVA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93LC76AT-E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93LC76AT-E/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 93LC76AT-E/SN would you like to use for your alert(s)?
  • Please alert me when 93LC76AT-E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93LC76AT-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93LC76AT-E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93LC76AT-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93LC76AT-E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93LC76AT-E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: