Part Details for 935310502574 by NXP Semiconductors
Overview of 935310502574 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935310502574
935310502574 CAD Models
935310502574 Part Data Attributes:
|
935310502574
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935310502574
NXP Semiconductors
Buffer/Inverter Based Peripheral Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 935310502574
This table gives cross-reference parts and alternative options found for 935310502574. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935310502574, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33879TEK-R2 | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | 935310502574 vs MC33879TEK-R2 |
935310502518 | Buffer/Inverter Based Peripheral Driver | NXP Semiconductors | 935310502574 vs 935310502518 |
MC33879TEK | 1.2A BUF OR INV BASED PRPHL DRVR, PDSO32 | NXP Semiconductors | 935310502574 vs MC33879TEK |