There are no models available for this part yet.
Overview of 935306635431 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 935306635431 by NXP Semiconductors
Part Data Attributes for 935306635431 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
NICKEL PALLADIUM GOLD SILVER
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for 935306635431
This table gives cross-reference parts and alternative options found for 935306635431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935306635431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UJA1169ATK/3Z | 1-Trnsvr, PDSO20 | NXP Semiconductors | 935306635431 vs UJA1169ATK/3Z |
UJA1169ATK/FZ | 1-Trnsvr, PDSO20 | NXP Semiconductors | 935306635431 vs UJA1169ATK/FZ |
UJA1169TK/F/3Z | UJA1169 - Mini high-speed CAN system basis chip | NXP Semiconductors | 935306635431 vs UJA1169TK/F/3Z |
UJA1169ATK/XZ | 1-Trnsvr, PDSO20 | NXP Semiconductors | 935306635431 vs UJA1169ATK/XZ |
UJA1169ATK/3 | 1-Trnsvr, PDSO20 | NXP Semiconductors | 935306635431 vs UJA1169ATK/3 |
UJA1169TKZ | UJA1169 - Mini high-speed CAN system basis chip | NXP Semiconductors | 935306635431 vs UJA1169TKZ |
UJA1169ATK/X/FZ | 1-Trnsvr, PDSO20 | NXP Semiconductors | 935306635431 vs UJA1169ATK/X/FZ |
935306628431 | Interface Circuit | NXP Semiconductors | 935306635431 vs 935306628431 |
935306634431 | Interface Circuit | NXP Semiconductors | 935306635431 vs 935306634431 |
UJA1169TK/FZ | UJA1169 - Mini high-speed CAN system basis chip | NXP Semiconductors | 935306635431 vs UJA1169TK/FZ |