Part Details for 935302196012 by NXP Semiconductors
Overview of 935302196012 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 935302196012
935302196012 CAD Models
935302196012 Part Data Attributes
|
935302196012
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935302196012
NXP Semiconductors
IC LEVEL TRANSLATOR SIM 12WLCSP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT |
Alternate Parts for 935302196012
This table gives cross-reference parts and alternative options found for 935302196012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935302196012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVT4556AUK | IC SPECIALTY INTERFACE CIRCUIT, Interface IC:Other | NXP Semiconductors | 935302196012 vs NVT4556AUK |