935300186118
Description: Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Overview of 935300186118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 935300186118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935300186118 by Nexperia

935300186118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
15 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 935300186118
    Nexperia
    Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
    VS

Alternate Parts for 935300186118

This table gives cross-reference parts and alternative options found for 935300186118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935300186118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74VHC245FT 74VHC Series Toshiba America Electronic Components 935300186118 vs 74VHC245FT
74VHC245MTCX Octal Bidirectional Transceiver with 3-STATE Outputs, 2500-REEL onsemi 935300186118 vs 74VHC245MTCX
V62/03650-01XE Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-TSSOP -55 to 125 Texas Instruments 935300186118 vs V62/03650-01XE
SN74AHC245QPWRG4Q1 Automotive octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 Texas Instruments 935300186118 vs SN74AHC245QPWRG4Q1
MC74VHC245DTR2G Octal Bus Transceiver, TSSOP 20 LEAD, 2500-REEL onsemi 935300186118 vs MC74VHC245DTR2G
SN74AHC245PWR Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 Texas Instruments 935300186118 vs SN74AHC245PWR
SN74AHC245PWLE Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 935300186118 vs SN74AHC245PWLE
74VHC245MTC_NL Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 935300186118 vs 74VHC245MTC_NL
SN74AHC245QPWR Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments 935300186118 vs SN74AHC245QPWR
74AHC245PW,118 74AHC245; 74AHCT245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin Nexperia 935300186118 vs 74AHC245PW,118
Part Number Description Manufacturer Compare
74VHC245MTC_NL Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 935300186118 vs 74VHC245MTC_NL
74AHC245PW,118 74AHC245; 74AHCT245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin Nexperia 935300186118 vs 74AHC245PW,118
935262005118 Bus Transceiver, AHC Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 935300186118 vs 935262005118
MC74VHC245DTR2G Octal Bus Transceiver, TSSOP 20 LEAD, 2500-REEL onsemi 935300186118 vs MC74VHC245DTR2G
SN74AHC245PWLE Bus Transceiver, AHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, TSSOP-20 Rochester Electronics LLC 935300186118 vs SN74AHC245PWLE
74AHC245PW,118 74AHC(T)245 - Octal bus transceiver; 3-state TSSOP2 20-Pin NXP Semiconductors 935300186118 vs 74AHC245PW,118
74VHC245MTCX_NL Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 935300186118 vs 74VHC245MTCX_NL
TC74VHC245FT IC AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 935300186118 vs TC74VHC245FT
SN74AHC245QPWR Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 125 Texas Instruments 935300186118 vs SN74AHC245QPWR
SN74AHC245PWE4 Bus Transceiver, AHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 Rochester Electronics LLC 935300186118 vs SN74AHC245PWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935300186118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935300186118 by Nexperia

Select Manufacturer
Which Manufacturer of 935300186118 would you like to use for your alert(s)?
  • Please alert me when 935300186118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935300186118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935300186118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935300186118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935300186118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935300186118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: