Part Details for 935288809515 by NXP Semiconductors
Overview of 935288809515 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935288809515
935288809515 CAD Models
935288809515 Part Data Attributes
|
935288809515
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935288809515
NXP Semiconductors
LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.50 MM HEIGHT, PLASTIC, SOT1134-1, HQFN-60
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVBCC, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-PBCC-B60 | |
Length | 6 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 3.5 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm |
Alternate Parts for 935288809515
This table gives cross-reference parts and alternative options found for 935288809515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935288809515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935295877518 | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60 | Nexperia | 935288809515 vs 935295877518 |
74LVT16245BBX | Bus Transceiver | Nexperia | 935288809515 vs 74LVT16245BBX |
74LVT16245BBQ,518 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state QFN 60-Pin | NXP Semiconductors | 935288809515 vs 74LVT16245BBQ,518 |
935288811518 | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.50 MM HEIGHT, PLASTIC, SOT1134-1, HQFN-60 | NXP Semiconductors | 935288809515 vs 935288811518 |
935295883518 | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBCC60 | Nexperia | 935288809515 vs 935295883518 |
74LVTH16245BBX,518 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us | Nexperia | 935288809515 vs 74LVTH16245BBX,518 |
74LVT16245BBX | IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60, Bus Driver/Transceiver | NXP Semiconductors | 935288809515 vs 74LVT16245BBX |
74LVTN16245BBX | Bus Transceiver | Nexperia | 935288809515 vs 74LVTN16245BBX |
74LVTH16245BBX | Bus Transceiver | Nexperia | 935288809515 vs 74LVTH16245BBX |
74LVT16245BBQ | IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.50 MM HEIGHT, PLASTIC, SOT1134-1, HQFN-60, Bus Driver/Transceiver | NXP Semiconductors | 935288809515 vs 74LVT16245BBQ |