Part Details for 74LVT16245BBX by Nexperia
Overview of 74LVT16245BBX by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LVT16245BBX
74LVT16245BBX CAD Models
74LVT16245BBX Part Data Attributes
|
74LVT16245BBX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT16245BBX
Nexperia
Bus Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | HVBCC, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVT | |
JESD-30 Code | R-PBCC-B60 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.5 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for 74LVT16245BBX
This table gives cross-reference parts and alternative options found for 74LVT16245BBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16245BBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVTH16245BBX,518 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us | Nexperia | 74LVT16245BBX vs 74LVTH16245BBX,518 |
74LVTH16245BBX | Bus Transceiver | Nexperia | 74LVT16245BBX vs 74LVTH16245BBX |
74LVT16245BBQ,518 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state QFN 60-Pin | NXP Semiconductors | 74LVT16245BBX vs 74LVT16245BBQ,518 |
935295877518 | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60 | Nexperia | 74LVT16245BBX vs 935295877518 |
74LVT16245BBX,518 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us | Nexperia | 74LVT16245BBX vs 74LVT16245BBX,518 |
935295879518 | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60 | Nexperia | 74LVT16245BBX vs 935295879518 |
935288811518 | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.50 MM HEIGHT, PLASTIC, SOT1134-1, HQFN-60 | NXP Semiconductors | 74LVT16245BBX vs 935288811518 |
935295883518 | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBCC60 | Nexperia | 74LVT16245BBX vs 935295883518 |
74LVTH16245BBX | IC LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBCC60, 4 X 6 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60, Bus Driver/Transceiver | NXP Semiconductors | 74LVT16245BBX vs 74LVTH16245BBX |
74LVTN16245BBX | Bus Transceiver | Nexperia | 74LVT16245BBX vs 74LVTN16245BBX |