Part Details for PCA9539PW,512 by NXP Semiconductors
Overview of PCA9539PW,512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9539PW,512
PCA9539PW,512 CAD Models
PCA9539PW,512 Part Data Attributes
|
PCA9539PW,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9539PW,512
NXP Semiconductors
PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9539PW,512
This table gives cross-reference parts and alternative options found for PCA9539PW,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9539PW,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9539PWT | Texas Instruments | Check for Price | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, PLASTIC, TSSOP-24, Parallel IO Port | PCA9539PW,512 vs PCA9539PWT |
PCA9539PW,518 | NXP Semiconductors | Check for Price | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin | PCA9539PW,512 vs PCA9539PW,518 |
PCA9539PW-T | NXP Semiconductors | Check for Price | IC IC,I/O PORT,16-BIT,CMOS,TSSOP,24PIN,PLASTIC, Parallel IO Port | PCA9539PW,512 vs PCA9539PW-T |
PCA9539PWE4 | Texas Instruments | Check for Price | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85 | PCA9539PW,512 vs PCA9539PWE4 |
935277298518 | NXP Semiconductors | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | PCA9539PW,512 vs 935277298518 |
PCA9539RPW | NXP Semiconductors | Check for Price | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Parallel IO Port | PCA9539PW,512 vs PCA9539RPW |
PCA9539RPW,112 | NXP Semiconductors | Check for Price | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin | PCA9539PW,512 vs PCA9539RPW,112 |
935286605112 | NXP Semiconductors | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | PCA9539PW,512 vs 935286605112 |
PCA9539RPW-T | NXP Semiconductors | Check for Price | IC IC,I/O PORT,16-BIT,CMOS,TSSOP,24PIN,PLASTIC, Parallel IO Port | PCA9539PW,512 vs PCA9539RPW-T |
PCA9539PWG4 | Texas Instruments | Check for Price | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85 | PCA9539PW,512 vs PCA9539PWG4 |