935284592118
Description: Bus Transceiver

Overview of 935284592118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 935284592118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935284592118 by Nexperia

935284592118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
HVQCCN,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Family
AVC
JESD-30 Code
R-PQCC-N24
JESD-609 Code
e4
Length
5.5 mm
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9.9 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
Want to compare parts?
  1. 935284592118
    Nexperia
    Bus Transceiver
    VS

Alternate Parts for 935284592118

This table gives cross-reference parts and alternative options found for 935284592118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935284592118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AVCH8T245BQ,115 74AVCH8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us QFN 24-Pin Nexperia 935284592118 vs 74AVCH8T245BQ,115
74AVCH8T245RHLRG4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-VQFN -40 to 85 Texas Instruments 935284592118 vs 74AVCH8T245RHLRG4
SN74AVCH8T245RHLR 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-VQFN -40 to 85 Texas Instruments 935284592118 vs SN74AVCH8T245RHLR
SN74LXC8T245RHLR 8-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 24-VQFN -40 to 125 Texas Instruments 935284592118 vs SN74LXC8T245RHLR
74AVCH8T245BQ,118 74AVCH8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us QFN 24-Pin Nexperia 935284592118 vs 74AVCH8T245BQ,118
74AVCH8T245BQ Bus Transceiver Nexperia 935284592118 vs 74AVCH8T245BQ
Part Number Description Manufacturer Compare
74AVCH8T245DGVRG4 AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, TVSOP-24 Texas Instruments 935284592118 vs 74AVCH8T245DGVRG4
SN74ALVC245DGVRE4 ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments 935284592118 vs SN74ALVC245DGVRE4
74AVC8T245RHLRG4 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-VQFN -40 to 125 Texas Instruments 935284592118 vs 74AVC8T245RHLRG4
SN74AVCH8T245RHLR 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-VQFN -40 to 85 Texas Instruments 935284592118 vs SN74AVCH8T245RHLR
SN74ALVC245DGVR Octal Bus Transceiver With 3-State Outputs 20-TVSOP -40 to 85 Texas Instruments 935284592118 vs SN74ALVC245DGVR
SN74ALVC245DGVRG4 ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments 935284592118 vs SN74ALVC245DGVRG4
74ALVC245BQ Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20 Nexperia 935284592118 vs 74ALVC245BQ
74AVCH32T245ZKER AVC SERIES, QUAD 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, GREEN, PLASTIC, LFBGA-96 Texas Instruments 935284592118 vs 74AVCH32T245ZKER
935284594112 Bus Transceiver Nexperia 935284592118 vs 935284594112
74AVCH8T245BQ,118 74AVCH8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us QFN 24-Pin Nexperia 935284592118 vs 74AVCH8T245BQ,118

Related Parts for 935284592118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935284592118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935284592118 by Nexperia

Select Manufacturer
Which Manufacturer of 935284592118 would you like to use for your alert(s)?
  • Please alert me when 935284592118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935284592118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935284592118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935284592118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935284592118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935284592118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: