935284592118 vs 74AVCH32T245ZKER feature comparison

935284592118 Nexperia

Buy Now Datasheet

74AVCH32T245ZKER Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Package Description HVQCCN, LFBGA, BGA96,6X16,32
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
Family AVC AVC
JESD-30 Code R-PQCC-N24 R-PBGA-B96
JESD-609 Code e4
Length 5.5 mm 13.5 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 4
Number of Ports 2 2
Number of Terminals 24 96
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, LOW PROFILE, FINE PITCH
Packing Method TR, 13 INCH TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 9.9 ns 6.2 ns
Seated Height-Max 1 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 1.2 V
Supply Voltage-Nom (Vsup) 1.2 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 3.5 mm 5.5 mm
Base Number Matches 1 2
Part Package Code BGA
Pin Count 96
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Max I(ol) 0.012 A
Package Equivalence Code BGA96,6X16,32
Prop. Delay@Nom-Sup 2.7 ns
Qualification Status Not Qualified

Compare 935284592118 with alternatives

Compare 74AVCH32T245ZKER with alternatives