Part Details for 935282078557 by NXP Semiconductors
Overview of 935282078557 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935282078557
935282078557 CAD Models
935282078557 Part Data Attributes
|
935282078557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935282078557
NXP Semiconductors
RISC Microcontroller
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for 935282078557
This table gives cross-reference parts and alternative options found for 935282078557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935282078557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2210FBD144/01K | RISC Microcontroller | NXP Semiconductors | 935282078557 vs LPC2210FBD144/01K |
LPC2210FBD144/01,551 | RISC Microcontroller | NXP Semiconductors | 935282078557 vs LPC2210FBD144/01,551 |
935282078551 | 32-BIT, 60MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144 | NXP Semiconductors | 935282078557 vs 935282078551 |
LPC2210FBD144,551 | LPC2210FBD144 | NXP Semiconductors | 935282078557 vs LPC2210FBD144,551 |
LPC2210FBD144 | IC 32-BIT, 60 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144, Microcontroller | NXP Semiconductors | 935282078557 vs LPC2210FBD144 |