Part Details for 935277617118 by NXP Semiconductors
Overview of 935277617118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935277617118
935277617118 CAD Models
935277617118 Part Data Attributes
|
935277617118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935277617118
NXP Semiconductors
HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 51 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 935277617118
This table gives cross-reference parts and alternative options found for 935277617118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935277617118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT14DR2G | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, SOIC-14 | onsemi | 935277617118 vs 74HCT14DR2G |
74HCT14D | INVERT GATE | Toshiba America Electronic Components | 935277617118 vs 74HCT14D |
74HCT14D,652 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | 935277617118 vs 74HCT14D,652 |
935062040112 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 935277617118 vs 935062040112 |
MC74HCT14ADG | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | 935277617118 vs MC74HCT14ADG |
933714440653 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 935277617118 vs 933714440653 |
74HCT14D/N,118 | 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 935277617118 vs 74HCT14D/N,118 |
74HCT14D/S71,118 | 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 935277617118 vs 74HCT14D/S71,118 |
SN74HCS14QDRQ1 | Automotive 6-ch, 2-V to 6-V low power inverters with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 935277617118 vs SN74HCS14QDRQ1 |
74HCT14D | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 935277617118 vs 74HCT14D |