Part Details for 74HCT14D/S71 by Nexperia
Overview of 74HCT14D/S71 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCT14DGVR | Texas Instruments | Hex Schmitt-Trigger Inverters 14-TVSOP -40 to 85 | |
SN74HCT14DBR | Texas Instruments | Hex Schmitt-Trigger Inverters 14-SSOP -40 to 85 | |
SN74HCT14DRG4 | Texas Instruments | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 |
Part Details for 74HCT14D/S71
74HCT14D/S71 CAD Models
74HCT14D/S71 Part Data Attributes
|
74HCT14D/S71
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT14D/S71
Nexperia
Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 51 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HCT14D/S71
This table gives cross-reference parts and alternative options found for 74HCT14D/S71. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT14D/S71, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935298444118 | Nexperia | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 74HCT14D/S71 vs 935298444118 |
74HCT14D-Q100,118 | Nexperia | $0.3199 | 74HC14-Q100; 74HCT14-Q100 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | 74HCT14D/S71 vs 74HCT14D-Q100,118 |
74HCT14D/S71,112 | NXP Semiconductors | Check for Price | 74HCT14D | 74HCT14D/S71 vs 74HCT14D/S71,112 |
74HCT14D | Nexperia | Check for Price | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | 74HCT14D/S71 vs 74HCT14D |
74HCT14D,118 | NXP Semiconductors | Check for Price | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | 74HCT14D/S71 vs 74HCT14D,118 |