935274673125
Description: Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8

Overview of 935274673125 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 935274673125 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935274673125 by Nexperia

935274673125
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
3 MM WIDTH, PLASTIC, SOT-505-2, TSSOP-8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AHC/VHC/H/U/V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
14.5 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. 935274673125
    Nexperia
    Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
    VS

Alternate Parts for 935274673125

This table gives cross-reference parts and alternative options found for 935274673125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935274673125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHC2G125DP,125 74AHC(T)2G125 - Dual buffer/line driver; 3-state@en-us TSSOP 8-Pin Nexperia 935274673125 vs 74AHC2G125DP,125
74AHC2G125DP IC AHC/VHC/H/U/V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 3 MM WIDTH, PLASTIC, SOT-505-2, TSSOP-8, Bus Driver/Transceiver NXP Semiconductors 935274673125 vs 74AHC2G125DP
74AHC2G125DP Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 935274673125 vs 74AHC2G125DP
74AHC2G125DP-G Bus buffer/line driver; 3-state - Description: Dual Bus Buffer/Line driver 3-state ; Logic switching levels: CMOS ; Number of pins: 8 ; Output drive capability: +/- 8 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 3.4@5V ns; Voltage: 2.0-5.5 V NXP Semiconductors 935274673125 vs 74AHC2G125DP-G
74AHC2G125DP-Q100 Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 935274673125 vs 74AHC2G125DP-Q100
74AHC2G125DP-Q100H 74AHC(T)2G125-Q100 - Dual buffer/line driver; 3-state@en-us TSSOP 8-Pin Nexperia 935274673125 vs 74AHC2G125DP-Q100H
935301503125 Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 935274673125 vs 935301503125
Part Number Description Manufacturer Compare
74AHC2G125DC,125 74AHC(T)2G125 - Dual buffer/line driver; 3-state SSOP 8-Pin NXP Semiconductors 935274673125 vs 74AHC2G125DC,125
74AHC2G125DC IC AHC/VHC/H/U/V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 2.30 MM WIDTH, PLASTIC, MO-187, SOT-765-1, VSSOP-8, Bus Driver/Transceiver NXP Semiconductors 935274673125 vs 74AHC2G125DC
74AHC2G125GD Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 935274673125 vs 74AHC2G125GD
74AHC2G125DP-Q100H 74AHC(T)2G125-Q100 - Dual buffer/line driver; 3-state@en-us TSSOP 8-Pin Nexperia 935274673125 vs 74AHC2G125DP-Q100H
935301503125 Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 935274673125 vs 935301503125
TC7WH125FU(TE12L) IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver Toshiba America Electronic Components 935274673125 vs TC7WH125FU(TE12L)
74AHC2G125DP-G Bus buffer/line driver; 3-state - Description: Dual Bus Buffer/Line driver 3-state ; Logic switching levels: CMOS ; Number of pins: 8 ; Output drive capability: +/- 8 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 3.4@5V ns; Voltage: 2.0-5.5 V NXP Semiconductors 935274673125 vs 74AHC2G125DP-G
74AHC2G125DP,125 74AHC(T)2G125 - Dual buffer/line driver; 3-state@en-us TSSOP 8-Pin Nexperia 935274673125 vs 74AHC2G125DP,125
74AHC2G125DP Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 935274673125 vs 74AHC2G125DP
74AHC2G125DC Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 935274673125 vs 74AHC2G125DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935274673125 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935274673125 by Nexperia

  • Please alert me when 935274673125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935274673125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935274673125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935274673125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935274673125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935274673125 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: