Logic
74AHC2G125DP-Q100H
Description: 74AHC(T)2G125-Q100 - Dual buffer/line driver; 3-state@en-us TSSOP 8-Pin

Overview of 74AHC2G125DP-Q100H by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74AHC2G125DP-Q100H by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK1787
Newark Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AHC2G125DP-Q100H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1970
$0.1970 Buy Now
DISTI # 2156-74AHC2G125DP-Q100H-ND
DigiKey IC BUF NON-INVERT 5.5V 8TSSOP Min Qty: 1887 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 134900
In Stock
  • 1,887 $0.1600
$0.1600 Buy Now
DISTI # 1727-74AHC2G125DP-Q100HTR-ND
DigiKey IC BUF NON-INVERT 5.5V 8TSSOP Min Qty: 1887 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.1858
  • 6,000 $0.1738
  • 15,000 $0.1618
  • 30,000 $0.1534
$0.1534 / $0.1858 Buy Now
DISTI # 74AHC2G125DP-Q100H
Avnet Americas Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC2G125DP-Q100H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.1810
  • 12,000 $0.1761
  • 18,000 $0.1712
  • 30,000 $0.1663
  • 60,000 $0.1614
  • 300,000 $0.1565
  • 600,000 $0.1517
$0.1517 / $0.1810 Buy Now
DISTI # 771-4AHC2G125DPQ100H
Mouser Electronics Buffers & Line Drivers 74AHC2G125DP-Q100/SOT505/TSSOP RoHS: Compliant 0
  • 3,000 $0.1670
  • 9,000 $0.1630
  • 24,000 $0.1580
$0.1580 / $0.1670 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks 0
  • 6,000 $0.1589
$0.1589 Buy Now
Rochester Electronics 74AHC2G125 - Dual buffer/line driver, 3-state RoHS: Compliant Status: Active Min Qty: 1 134900
  • 1 $0.1606
  • 25 $0.1574
  • 100 $0.1510
  • 500 $0.1445
  • 1,000 $0.1365
$0.1365 / $0.1606 Buy Now
DISTI # 74AHC2G125DP-Q100H
TTI Buffers & Line Drivers 74AHC2G125DP-Q100/SOT505/TSSOP RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel Americas - 0
  • 6,000 $0.1620
  • 9,000 $0.1590
  • 15,000 $0.1560
  • 24,000 $0.1530
$0.1530 / $0.1620 Buy Now

CAD Models for 74AHC2G125DP-Q100H by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AHC2G125DP-Q100H by Nexperia

74AHC2G125DP-Q100H
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
3 MM, PLASTIC, SOT505-2, TSSOP-8
Pin Count
8
Manufacturer Package Code
SOT505-2
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Family
AHC/VHC/H/U/V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
2
Number of Ports
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
14.5 ns
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. 74AHC2G125DP-Q100H
    Nexperia
    74AHC(T)2G125-Q100 - Dual buffer/line driver; 3-state@en-us TSSOP 8-Pin
    VS

Alternate Parts for 74AHC2G125DP-Q100H

This table gives cross-reference parts and alternative options found for 74AHC2G125DP-Q100H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC2G125DP-Q100H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHC2G125DP,125 74AHC(T)2G125 - Dual buffer/line driver; 3-state@en-us TSSOP 8-Pin Nexperia 74AHC2G125DP-Q100H vs 74AHC2G125DP,125
74AHC2G125DP-G Bus buffer/line driver; 3-state - Description: Dual Bus Buffer/Line driver 3-state ; Logic switching levels: CMOS ; Number of pins: 8 ; Output drive capability: +/- 8 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 3.4@5V ns; Voltage: 2.0-5.5 V NXP Semiconductors 74AHC2G125DP-Q100H vs 74AHC2G125DP-G
TC7WH125FU(TE12L) IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver Toshiba America Electronic Components 74AHC2G125DP-Q100H vs TC7WH125FU(TE12L)
74AHC2G125DP,125 74AHC(T)2G125 - Dual buffer/line driver; 3-state TSSOP 8-Pin NXP Semiconductors 74AHC2G125DP-Q100H vs 74AHC2G125DP,125
TC7WH125FU IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver Toshiba America Electronic Components 74AHC2G125DP-Q100H vs TC7WH125FU
Part Number Description Manufacturer Compare
74AHC2G125DP-G Bus buffer/line driver; 3-state - Description: Dual Bus Buffer/Line driver 3-state ; Logic switching levels: CMOS ; Number of pins: 8 ; Output drive capability: +/- 8 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 3.4@5V ns; Voltage: 2.0-5.5 V NXP Semiconductors 74AHC2G125DP-Q100H vs 74AHC2G125DP-G
74AHC2G125DC-Q100 Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74AHC2G125DP-Q100H vs 74AHC2G125DC-Q100
74AHC2G125DP,125 74AHC(T)2G125 - Dual buffer/line driver; 3-state@en-us TSSOP 8-Pin Nexperia 74AHC2G125DP-Q100H vs 74AHC2G125DP,125
74AHC2G125DC-Q100H 74AHC(T)2G125-Q100 - Dual buffer/line driver; 3-state@en-us SSOP 8-Pin Nexperia 74AHC2G125DP-Q100H vs 74AHC2G125DC-Q100H
74AHC2G125GD Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74AHC2G125DP-Q100H vs 74AHC2G125GD
74AHC2G125DC-G Bus buffer/line driver; 3-state - Description: Dual Bus Buffer/Line driver 3-state ; Logic switching levels: CMOS ; Number of pins: 8 ; Output drive capability: +/- 8 mA ; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 3.4@5V ns; Voltage: 2.0-5.5 V NXP Semiconductors 74AHC2G125DP-Q100H vs 74AHC2G125DC-G
74AHC2G125DC IC AHC/VHC/H/U/V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 2.30 MM WIDTH, PLASTIC, MO-187, SOT-765-1, VSSOP-8, Bus Driver/Transceiver NXP Semiconductors 74AHC2G125DP-Q100H vs 74AHC2G125DC
74AHC2G125DP,125 74AHC(T)2G125 - Dual buffer/line driver; 3-state TSSOP 8-Pin NXP Semiconductors 74AHC2G125DP-Q100H vs 74AHC2G125DP,125
935301502125 Bus Driver, AHC/VHC/H/U/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 Nexperia 74AHC2G125DP-Q100H vs 935301502125
TC7WH125FU IC HC/UH SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 0.65 MM PITCH, PLASTIC, SSOP-8, Bus Driver/Transceiver Toshiba America Electronic Components 74AHC2G125DP-Q100H vs TC7WH125FU

Related Parts for 74AHC2G125DP-Q100H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHC2G125DP-Q100H by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHC2G125DP-Q100H by Nexperia

  • Please alert me when 74AHC2G125DP-Q100H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74AHC2G125DP-Q100H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHC2G125DP-Q100H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74AHC2G125DP-Q100H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHC2G125DP-Q100H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHC2G125DP-Q100H by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: