Logic
935271789125
Description: HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN

Overview of 935271789125 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Industrial Automation Audio and Video Systems Aerospace and Defense Healthcare Energy and Power Systems Telecommunications Automotive

CAD Models for 935271789125 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935271789125 by NXP Semiconductors

935271789125
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SC-74A
Package Description
PLASTIC, SC-74A, SOT-753, 5 PIN
Pin Count
5
Manufacturer Package Code
SOT753
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
36 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.5 mm
Want to compare parts?
  1. 935271789125
    NXP Semiconductors
    HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN
    VS

Alternate Parts for 935271789125

This table gives cross-reference parts and alternative options found for 935271789125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935271789125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74VHC1GT126DT1G AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, ROHS COMPLIANT, SC-59, SOT-23, TSOP-5 Rochester Electronics LLC 935271789125 vs M74VHC1GT126DT1G
935271789125 Bus Driver, HCT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 Nexperia 935271789125 vs 935271789125
74HCT1G125GV,125 74HC(T)1G125 - Bus buffer/line driver; 3-state TSOP 5-Pin NXP Semiconductors 935271789125 vs 74HCT1G125GV,125
74AHCT1G125GV,125 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSOP 5-Pin NXP Semiconductors 935271789125 vs 74AHCT1G125GV,125
74HCT1G125GV,125 74HC1G125; 74HCT1G125 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin Nexperia 935271789125 vs 74HCT1G125GV,125
MC74VHC1GT126D1G AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-59, SOT-23, TSOP-5 onsemi 935271789125 vs MC74VHC1GT126D1G
74AHCT1G125GV AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SOT-753, SC-74A, 5 PIN NXP Semiconductors 935271789125 vs 74AHCT1G125GV
74HCT1G125GV Bus Driver Nexperia 935271789125 vs 74HCT1G125GV
74AHCT1G125GV,125 74AHC_AHCT1G125 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin Nexperia 935271789125 vs 74AHCT1G125GV,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935271789125 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935271789125 by NXP Semiconductors

  • Please alert me when 935271789125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935271789125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935271789125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935271789125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935271789125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935271789125 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: