Part Details for 74HCT1G125GV by Nexperia
Overview of 74HCT1G125GV by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Healthcare
Energy and Power Systems
Telecommunications
Automotive
Part Details for 74HCT1G125GV
74HCT1G125GV CAD Models
74HCT1G125GV Part Data Attributes
|
74HCT1G125GV
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT1G125GV
Nexperia
Bus Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-74A 5 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-11-10 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 36 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 74HCT1G125GV
This table gives cross-reference parts and alternative options found for 74HCT1G125GV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT1G125GV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G125GV,125 | 74AHC(T)1G125 - Bus buffer/line driver; 3-state TSOP 5-Pin | NXP Semiconductors | 74HCT1G125GV vs 74AHCT1G125GV,125 |
74HCT1G125GV,125 | 74HC(T)1G125 - Bus buffer/line driver; 3-state TSOP 5-Pin | NXP Semiconductors | 74HCT1G125GV vs 74HCT1G125GV,125 |
935271789125 | Bus Driver, HCT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74HCT1G125GV vs 935271789125 |
935271789125 | HCT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN | NXP Semiconductors | 74HCT1G125GV vs 935271789125 |
74AHCT1G125GV,125 | 74AHC_AHCT1G125 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin | Nexperia | 74HCT1G125GV vs 74AHCT1G125GV,125 |
MC74VHC1GT126DT1 | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SC-59, SOT-23, TSOP-5 | onsemi | 74HCT1G125GV vs MC74VHC1GT126DT1 |
74AHCT1G125GV | Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | Nexperia | 74HCT1G125GV vs 74AHCT1G125GV |
M74VHC1GT126DT1G | AHC/VHC/H/U/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, ROHS COMPLIANT, SC-59, SOT-23, TSOP-5 | Rochester Electronics LLC | 74HCT1G125GV vs M74VHC1GT126DT1G |
MC74VHC1GT126D1G | AHC/VHC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, LEAD FREE, SC-59, SOT-23, TSOP-5 | onsemi | 74HCT1G125GV vs MC74VHC1GT126D1G |