Part Details for 935269089118 by Nexperia
Overview of 935269089118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for 935269089118
935269089118 CAD Models
935269089118 Part Data Attributes
|
935269089118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935269089118
Nexperia
Bus Driver, 10-Func, 1-Bit, True Output, PDSO24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/Q | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 935269089118
This table gives cross-reference parts and alternative options found for 935269089118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935269089118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTS3384DW | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with Schottky diode clamping 24-SOIC -40 to 85 | Texas Instruments | 935269089118 vs SN74CBTS3384DW |
PI5C3384SE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, GREEN, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | 935269089118 vs PI5C3384SE |
SN74CBT3384ADWR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-SOIC -40 to 85 | Texas Instruments | 935269089118 vs SN74CBT3384ADWR |
SN74CBTD3384DW | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SOIC -40 to 85 | Texas Instruments | 935269089118 vs SN74CBTD3384DW |
SN74CBTD3384DWRE4 | CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 935269089118 vs SN74CBTD3384DWRE4 |
IDTQS3384SO | Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | 935269089118 vs IDTQS3384SO |
CBTD3384D-T | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | NXP Semiconductors | 935269089118 vs CBTD3384D-T |
SN74CBT3384CDWRG4 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | 935269089118 vs SN74CBT3384CDWRG4 |
CYBUS3384SOCR | Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | 935269089118 vs CYBUS3384SOCR |
PI5C3384SX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | 935269089118 vs PI5C3384SX |