935269089118
Description: Bus Driver, 10-Func, 1-Bit, True Output, PDSO24

Overview of 935269089118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

CAD Models for 935269089118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935269089118 by Nexperia

935269089118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
CBT/FST/Q
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
10
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 935269089118
    Nexperia
    Bus Driver, 10-Func, 1-Bit, True Output, PDSO24
    VS

Alternate Parts for 935269089118

This table gives cross-reference parts and alternative options found for 935269089118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935269089118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBTS3384DW 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with Schottky diode clamping 24-SOIC -40 to 85 Texas Instruments 935269089118 vs SN74CBTS3384DW
PI5C3384SE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, GREEN, PLASTIC, SOIC-24 Pericom Semiconductor Corporation 935269089118 vs PI5C3384SE
SN74CBT3384ADWR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-SOIC -40 to 85 Texas Instruments 935269089118 vs SN74CBT3384ADWR
SN74CBTD3384DW 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SOIC -40 to 85 Texas Instruments 935269089118 vs SN74CBTD3384DW
SN74CBTD3384DWRE4 CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 935269089118 vs SN74CBTD3384DWRE4
IDTQS3384SO Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc 935269089118 vs IDTQS3384SO
CBTD3384D-T IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver NXP Semiconductors 935269089118 vs CBTD3384D-T
SN74CBT3384CDWRG4 CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 935269089118 vs SN74CBT3384CDWRG4
CYBUS3384SOCR Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Cypress Semiconductor 935269089118 vs CYBUS3384SOCR
PI5C3384SX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Pericom Semiconductor Corporation 935269089118 vs PI5C3384SX
Part Number Description Manufacturer Compare
SN74CBT3384CDW 10-Bit FET Bus Switch with -2 V Undershoot Protection 24-SOIC -40 to 85 Texas Instruments 935269089118 vs SN74CBT3384CDW
SN74CBT3384CDWG4 CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 935269089118 vs SN74CBT3384CDWG4
SN74CBTD3384DWR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SOIC -40 to 85 Texas Instruments 935269089118 vs SN74CBTD3384DWR
SN74CBT3384ADWE4 CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 935269089118 vs SN74CBT3384ADWE4
74FST3384DWR2 CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi 935269089118 vs 74FST3384DWR2
SN74CBT3384CDWRE4 CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 935269089118 vs SN74CBT3384CDWRE4
SN74CBTS3384DWRG4 CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments 935269089118 vs SN74CBTS3384DWRG4
IDTQS3384SO Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 Integrated Device Technology Inc 935269089118 vs IDTQS3384SO
SN74CBT3384ADW 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-SOIC -40 to 85 Texas Instruments 935269089118 vs SN74CBT3384ADW
CBTD3384D Bus Driver Nexperia 935269089118 vs CBTD3384D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935269089118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935269089118 by Nexperia

Select Manufacturer
Which Manufacturer of 935269089118 would you like to use for your alert(s)?
  • Please alert me when 935269089118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935269089118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935269089118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935269089118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935269089118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935269089118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: