Datasheets
935268988118 by:

Bus Driver, 10-Func, 1-Bit, True Output, PDSO24

Part Details for 935268988118 by Nexperia

Overview of 935268988118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for 935268988118

935268988118 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

935268988118 Part Data Attributes

935268988118 Nexperia
Buy Now Datasheet
Compare Parts:
935268988118 Nexperia Bus Driver, 10-Func, 1-Bit, True Output, PDSO24
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NEXPERIA
Package Description SSOP,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 8.2 mm
Logic IC Type BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 10
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.25 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm

Alternate Parts for 935268988118

This table gives cross-reference parts and alternative options found for 935268988118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935268988118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CBT3384DB Bus Driver Nexperia 935268988118 vs CBT3384DB
SN74CBTS3384DBRE4 10-Bit FET Bus Switch With Schottky Diode Clamping 24-SSOP -40 to 85 Texas Instruments 935268988118 vs SN74CBTS3384DBRE4
CBT3384DB,118 CBT3384 - 10-bit bus switch with 5-bit output enables SSOP2 24-Pin NXP Semiconductors 935268988118 vs CBT3384DB,118
SN74CBT3384ADBRE4 CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments 935268988118 vs SN74CBT3384ADBRE4
CBT3384DB-T Bus Driver Nexperia 935268988118 vs CBT3384DB-T
CBTD3384DB IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver NXP Semiconductors 935268988118 vs CBTD3384DB
CBT3384DB IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver NXP Semiconductors 935268988118 vs CBT3384DB
CBTD3384DB,118 CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables@en-us Nexperia 935268988118 vs CBTD3384DB,118
SN74CBT3384DB CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 Texas Instruments 935268988118 vs SN74CBT3384DB
SN74CBT3384CDBRG4 CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments 935268988118 vs SN74CBT3384CDBRG4
Part Number Description Manufacturer Compare
CBT3384DB-T Bus Driver Nexperia 935268988118 vs CBT3384DB-T
CBT3384DB-T IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver NXP Semiconductors 935268988118 vs CBT3384DB-T
SN74CBTS3384DBR 10-Bit FET Bus Switch With Schottky Diode Clamping 24-SSOP -40 to 85 Texas Instruments 935268988118 vs SN74CBTS3384DBR
SN74CBTS3384DBLE 10-Bit FET Bus Switch With Schottky Diode Clamping 24-SSOP -40 to 85 Texas Instruments 935268988118 vs SN74CBTS3384DBLE
CBT3384DB,112 CBT3384 - 10-bit bus switch with 5-bit output enables SSOP2 24-Pin NXP Semiconductors 935268988118 vs CBT3384DB,112
SN74CBT3384CDBRG4 CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 Texas Instruments 935268988118 vs SN74CBT3384CDBRG4
CBTD3384DB IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Bus Driver/Transceiver NXP Semiconductors 935268988118 vs CBTD3384DB
SN74CBT3384ADBRG4 10-Bit FET Bus Switch 24-SSOP -40 to 85 Texas Instruments 935268988118 vs SN74CBT3384ADBRG4
CBTS3384DB,112 CBTS3384DB NXP Semiconductors 935268988118 vs CBTS3384DB,112
SN74CBT3384DBLE 10-Bit FET Bus Switch 24-SSOP -40 to 85 Texas Instruments 935268988118 vs SN74CBT3384DBLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935268988118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935268988118 by Nexperia

  • Please alert me when 935268988118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935268988118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935268988118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935268988118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935268988118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935268988118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: